RES ANTI-SULFUR 30.1KOHM 1% 0402 - ERJ-S02F3012X - Resistors

Digi-Key Part Number ERJ-S02F3012X-ND
Price Break
10000
Unit Price
0.03696
Extended Price
369.60
Manufacturer Part NumberERJ-S02F3012X
Product DescriptionRES ANTI-SULFUR 30.1KOHM 1% 0402
Quantity Available Non-Stock
All prices are in GBP

RES ANTI-SULFUR 30.1KOHM 1% 0402 - ERJ-S02F3012X - Resistors Details
Technical/Catalog InformationERJ-S02F3012X
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms30.1K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working100V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ S02F3012X
ERJS02F3012X

Purchase RES ANTI-SULFUR 30.1KOHM 1% 0402 - ERJ-S02F3012X - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES ANTI-SULFUR 30.1KOHM 1% 0402 - ERJ-S02F3012X
Resistors

RES ANTI-SULFUR 30.1KOHM 1% 0402 - ERJ-S02F3012X (ERJ-S02F3012X-ND)

Related parts Resistors:
RES ANTI-SULFUR 30.1KOHM 1% 0402 - ERJ-S02F3012X
 Order RES ANTI-SULFUR 30.1KOHM 1% 0402-ERJ-S02F3012X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F3012X-ND.
RES ANTI-SULFUR 3.01KOHM 1% 0402 - ERJ-S02F3011X
 Order RES ANTI-SULFUR 3.01KOHM 1% 0402-ERJ-S02F3011X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F3011X-ND.
RES ANTI-SULFUR 3.01KOHM 1% 1210 - ERJ-S14F3011U
 Order RES ANTI-SULFUR 3.01KOHM 1% 1210-ERJ-S14F3011U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F3011U-ND.
RES ANTI-SULFUR 30.1KOHM 1% 1210 - ERJ-S14F3012U
 Order RES ANTI-SULFUR 30.1KOHM 1% 1210-ERJ-S14F3012U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F3012U-ND.
RES ANTI-SULFUR 3.01KOHM 1% 2010 - ERJ-S1DF3011U
 Order RES ANTI-SULFUR 3.01KOHM 1% 2010-ERJ-S1DF3011U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF3011U-ND.
RES ANTI-SULFUR 30.1KOHM 1% 2010 - ERJ-S1DF3012U
 Order RES ANTI-SULFUR 30.1KOHM 1% 2010-ERJ-S1DF3012U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF3012U-ND.
RES ANTI-SULFUR 3.01KOHM 1% 0805 - ERJ-S06F3011V
 Order RES ANTI-SULFUR 3.01KOHM 1% 0805-ERJ-S06F3011V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F3011V-ND.
RES ANTI-SULFUR 30.1KOHM 1% 0805 - ERJ-S06F3012V
 Order RES ANTI-SULFUR 30.1KOHM 1% 0805-ERJ-S06F3012V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F3012V-ND.
RES ANTI-SULFUR 3.01KOHM 1% 1206 - ERJ-S08F3011V
 Order RES ANTI-SULFUR 3.01KOHM 1% 1206-ERJ-S08F3011V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F3011V-ND.
RES ANTI-SULFUR 30.1KOHM 1% 1206 - ERJ-S08F3012V
 Order RES ANTI-SULFUR 30.1KOHM 1% 1206-ERJ-S08F3012V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F3012V-ND.
RES ANTI-SULFUR 3.01KOHM 1% 1812 - ERJ-S12F3011U
 Order RES ANTI-SULFUR 3.01KOHM 1% 1812-ERJ-S12F3011U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F3011U-ND.
RES ANTI-SULFUR 30.1KOHM 1% 1812 - ERJ-S12F3012U
 Order RES ANTI-SULFUR 30.1KOHM 1% 1812-ERJ-S12F3012U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F3012U-ND.
RES ANTI-SULFUR 10.5KOHM 1% 0402 - ERJ-S02F1052X
 Order RES ANTI-SULFUR 10.5KOHM 1% 0402-ERJ-S02F1052X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1052X-ND.
RES ANTI-SULFUR 1.07KOHM 1% 0402 - ERJ-S02F1071X
 Order RES ANTI-SULFUR 1.07KOHM 1% 0402-ERJ-S02F1071X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1071X-ND.
RES ANTI-SULFUR 1.05KOHM 1% 0402 - ERJ-S02F1051X
 Order RES ANTI-SULFUR 1.05KOHM 1% 0402-ERJ-S02F1051X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1051X-ND.