RES ANTI-SULFUR 2.15KOHM 1% 0402 - ERJ-S02F2151X

Digi-Key Part Number ERJ-S02F2151X-ND
Price Break
10000
Unit Price
0.03696
Extended Price
369.60
Manufacturer Part NumberERJ-S02F2151X
Product DescriptionRES ANTI-SULFUR 2.15KOHM 1% 0402
Quantity Available Non-Stock
All prices are in GBP

RES ANTI-SULFUR 2.15KOHM 1% 0402 - ERJ-S02F2151X Details
Technical/Catalog InformationERJ-S02F2151X
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms2.15K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working100V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ S02F2151X
ERJS02F2151X

Purchase RES ANTI-SULFUR 2.15KOHM 1% 0402 - ERJ-S02F2151X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES ANTI-SULFUR 2.15KOHM 1% 0402 - ERJ-S02F2151X
RES ANTI-SULFUR 2.15KOHM 1% 0402 - ERJ-S02F2151X

RES ANTI-SULFUR 2.15KOHM 1% 0402 - ERJ-S02F2151X (ERJ-S02F2151X-ND)

Related parts :
RES ANTI-SULFUR 2.15KOHM 1% 0402 - ERJ-S02F2151X
 Order RES ANTI-SULFUR 2.15KOHM 1% 0402-ERJ-S02F2151X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2151X-ND.
RES ANTI-SULFUR 21.5KOHM 1% 0402 - ERJ-S02F2152X
 Order RES ANTI-SULFUR 21.5KOHM 1% 0402-ERJ-S02F2152X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2152X-ND.
RES ANTI-SULFUR 2.15KOHM 1% 1210 - ERJ-S14F2151U
 Order RES ANTI-SULFUR 2.15KOHM 1% 1210-ERJ-S14F2151U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F2151U-ND.
RES ANTI-SULFUR 21.5KOHM 1% 1210 - ERJ-S14F2152U
 Order RES ANTI-SULFUR 21.5KOHM 1% 1210-ERJ-S14F2152U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F2152U-ND.
RES ANTI-SULFUR 2.15KOHM 1% 2010 - ERJ-S1DF2151U
 Order RES ANTI-SULFUR 2.15KOHM 1% 2010-ERJ-S1DF2151U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF2151U-ND.
RES ANTI-SULFUR 21.5KOHM 1% 2010 - ERJ-S1DF2152U
 Order RES ANTI-SULFUR 21.5KOHM 1% 2010-ERJ-S1DF2152U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF2152U-ND.
RES ANTI-SULFUR 2.15KOHM 1% 0805 - ERJ-S06F2151V
 Order RES ANTI-SULFUR 2.15KOHM 1% 0805-ERJ-S06F2151V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F2151V-ND.
RES ANTI-SULFUR 21.5KOHM 1% 0805 - ERJ-S06F2152V
 Order RES ANTI-SULFUR 21.5KOHM 1% 0805-ERJ-S06F2152V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F2152V-ND.
RES ANTI-SULFUR 2.15KOHM 1% 1206 - ERJ-S08F2151V
 Order RES ANTI-SULFUR 2.15KOHM 1% 1206-ERJ-S08F2151V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F2151V-ND.
RES ANTI-SULFUR 21.5KOHM 1% 1206 - ERJ-S08F2152V
 Order RES ANTI-SULFUR 21.5KOHM 1% 1206-ERJ-S08F2152V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F2152V-ND.
RES ANTI-SULFUR 2.15KOHM 1% 1812 - ERJ-S12F2151U
 Order RES ANTI-SULFUR 2.15KOHM 1% 1812-ERJ-S12F2151U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2151U-ND.
RES ANTI-SULFUR 21.5KOHM 1% 1812 - ERJ-S12F2152U
 Order RES ANTI-SULFUR 21.5KOHM 1% 1812-ERJ-S12F2152U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2152U-ND.
RES ANTI-SULFUR 10.5KOHM 1% 0402 - ERJ-S02F1052X
 Order RES ANTI-SULFUR 10.5KOHM 1% 0402-ERJ-S02F1052X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1052X-ND.
RES ANTI-SULFUR 1.07KOHM 1% 0402 - ERJ-S02F1071X
 Order RES ANTI-SULFUR 1.07KOHM 1% 0402-ERJ-S02F1071X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1071X-ND.
RES ANTI-SULFUR 1.05KOHM 1% 0402 - ERJ-S02F1051X
 Order RES ANTI-SULFUR 1.05KOHM 1% 0402-ERJ-S02F1051X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1051X-ND.