RES ANTI-SULFUR 1.18KOHM 1% 0402 - ERJ-S02F1181X - Resistors

Digi-Key Part Number ERJ-S02F1181X-ND
Price Break
10000
Unit Price
0.03696
Extended Price
369.60
Manufacturer Part NumberERJ-S02F1181X
Product DescriptionRES ANTI-SULFUR 1.18KOHM 1% 0402
Quantity Available 10000
All prices are in GBP

RES ANTI-SULFUR 1.18KOHM 1% 0402 - ERJ-S02F1181X - Resistors Details
Technical/Catalog InformationERJ-S02F1181X
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms1.18K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working100V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ S02F1181X
ERJS02F1181X

Purchase RES ANTI-SULFUR 1.18KOHM 1% 0402 - ERJ-S02F1181X - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES ANTI-SULFUR 1.18KOHM 1% 0402 - ERJ-S02F1181X
Resistors

RES ANTI-SULFUR 1.18KOHM 1% 0402 - ERJ-S02F1181X (ERJ-S02F1181X-ND)

Related parts Resistors:
RES ANTI-SULFUR 1.18KOHM 1% 0402 - ERJ-S02F1181X
 Order RES ANTI-SULFUR 1.18KOHM 1% 0402-ERJ-S02F1181X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1181X-ND.
RES ANTI-SULFUR 11.8KOHM 1% 0402 - ERJ-S02F1182X
 Order RES ANTI-SULFUR 11.8KOHM 1% 0402-ERJ-S02F1182X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1182X-ND.
RES ANTI-SULFUR 1.18KOHM 1% 1210 - ERJ-S14F1181U
 Order RES ANTI-SULFUR 1.18KOHM 1% 1210-ERJ-S14F1181U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1181U-ND.
RES ANTI-SULFUR 11.8KOHM 1% 1210 - ERJ-S14F1182U
 Order RES ANTI-SULFUR 11.8KOHM 1% 1210-ERJ-S14F1182U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1182U-ND.
RES ANTI-SULFUR 1.18KOHM 1% 2010 - ERJ-S1DF1181U
 Order RES ANTI-SULFUR 1.18KOHM 1% 2010-ERJ-S1DF1181U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1181U-ND.
RES ANTI-SULFUR 11.8KOHM 1% 2010 - ERJ-S1DF1182U
 Order RES ANTI-SULFUR 11.8KOHM 1% 2010-ERJ-S1DF1182U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1182U-ND.
RES ANTI-SULFUR 1.18KOHM 1% 0805 - ERJ-S06F1181V
 Order RES ANTI-SULFUR 1.18KOHM 1% 0805-ERJ-S06F1181V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1181V-ND.
RES ANTI-SULFUR 11.8KOHM 1% 0805 - ERJ-S06F1182V
 Order RES ANTI-SULFUR 11.8KOHM 1% 0805-ERJ-S06F1182V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1182V-ND.
RES ANTI-SULFUR 1.18KOHM 1% 1206 - ERJ-S08F1181V
 Order RES ANTI-SULFUR 1.18KOHM 1% 1206-ERJ-S08F1181V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1181V-ND.
RES ANTI-SULFUR 11.8KOHM 1% 1206 - ERJ-S08F1182V
 Order RES ANTI-SULFUR 11.8KOHM 1% 1206-ERJ-S08F1182V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1182V-ND.
RES ANTI-SULFUR 1.18KOHM 1% 1812 - ERJ-S12F1181U
 Order RES ANTI-SULFUR 1.18KOHM 1% 1812-ERJ-S12F1181U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1181U-ND.
RES ANTI-SULFUR 11.8KOHM 1% 1812 - ERJ-S12F1182U
 Order RES ANTI-SULFUR 11.8KOHM 1% 1812-ERJ-S12F1182U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1182U-ND.
RES ANTI-SULFUR 10.5KOHM 1% 0402 - ERJ-S02F1052X
 Order RES ANTI-SULFUR 10.5KOHM 1% 0402-ERJ-S02F1052X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1052X-ND.
RES ANTI-SULFUR 1.07KOHM 1% 0402 - ERJ-S02F1071X
 Order RES ANTI-SULFUR 1.07KOHM 1% 0402-ERJ-S02F1071X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1071X-ND.
RES ANTI-SULFUR 1.05KOHM 1% 0402 - ERJ-S02F1051X
 Order RES ANTI-SULFUR 1.05KOHM 1% 0402-ERJ-S02F1051X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1051X-ND.