RES ANTI-SULFUR 115 OHM 1% 0402 - ERJ-S02F1150X - Resistors

Digi-Key Part Number ERJ-S02F1150X-ND
Price Break
10000
Unit Price
0.03696
Extended Price
369.60
Manufacturer Part NumberERJ-S02F1150X
Product DescriptionRES ANTI-SULFUR 115 OHM 1% 0402
Quantity Available Non-Stock
All prices are in GBP

RES ANTI-SULFUR 115 OHM 1% 0402 - ERJ-S02F1150X - Resistors Details
Technical/Catalog InformationERJ-S02F1150X
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms115
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working100V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ S02F1150X
ERJS02F1150X

Purchase RES ANTI-SULFUR 115 OHM 1% 0402 - ERJ-S02F1150X - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES ANTI-SULFUR 115 OHM 1% 0402 - ERJ-S02F1150X
Resistors

RES ANTI-SULFUR 115 OHM 1% 0402 - ERJ-S02F1150X (ERJ-S02F1150X-ND)

Related parts Resistors:
RES ANTI-SULFUR 115 OHM 1% 0402 - ERJ-S02F1150X
 Order RES ANTI-SULFUR 115 OHM 1% 0402-ERJ-S02F1150X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1150X-ND.
RES ANTI-SULFUR 11.5 OHM 1% 0402 - ERJ-S02F11R5X
 Order RES ANTI-SULFUR 11.5 OHM 1% 0402-ERJ-S02F11R5X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F11R5X-ND.
RES ANTI-SULFUR 100 OHM 1% 0402 - ERJ-S02F1000X
 Order RES ANTI-SULFUR 100 OHM 1% 0402-ERJ-S02F1000X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1000X-ND.
RES ANTI-SULFUR 1K OHM 1% 0402 - ERJ-S02F1001X
 Order RES ANTI-SULFUR 1K OHM 1% 0402-ERJ-S02F1001X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1001X-ND.
RES ANTI-SULFUR 10K OHM 1% 0402 - ERJ-S02F1002X
 Order RES ANTI-SULFUR 10K OHM 1% 0402-ERJ-S02F1002X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1002X-ND.
RES ANTI-SULFUR 100K OHM 1% 0402 - ERJ-S02F1003X
 Order RES ANTI-SULFUR 100K OHM 1% 0402-ERJ-S02F1003X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1003X-ND.
RES ANTI-SULFUR 1M OHM 1% 0402 - ERJ-S02F1004X
 Order RES ANTI-SULFUR 1M OHM 1% 0402-ERJ-S02F1004X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1004X-ND.
RES ANTI-SULFUR 10 OHM 1% 0402 - ERJ-S02F10R0X
 Order RES ANTI-SULFUR 10 OHM 1% 0402-ERJ-S02F10R0X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F10R0X-ND.
RES ANTI-SULFUR 110 OHM 1% 0402 - ERJ-S02F1100X
 Order RES ANTI-SULFUR 110 OHM 1% 0402-ERJ-S02F1100X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1100X-ND.
RES ANTI-SULFUR 1.1K OHM 1% 0402 - ERJ-S02F1101X
 Order RES ANTI-SULFUR 1.1K OHM 1% 0402-ERJ-S02F1101X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1101X-ND.
RES ANTI-SULFUR 11K OHM 1% 0402 - ERJ-S02F1102X
 Order RES ANTI-SULFUR 11K OHM 1% 0402-ERJ-S02F1102X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1102X-ND.
RES ANTI-SULFUR 110K OHM 1% 0402 - ERJ-S02F1103X
 Order RES ANTI-SULFUR 110K OHM 1% 0402-ERJ-S02F1103X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1103X-ND.
RES ANTI-SULFUR 11 OHM 1% 0402 - ERJ-S02F11R0X
 Order RES ANTI-SULFUR 11 OHM 1% 0402-ERJ-S02F11R0X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F11R0X-ND.
RES ANTI-SULFUR 120 OHM 1% 0402 - ERJ-S02F1200X
 Order RES ANTI-SULFUR 120 OHM 1% 0402-ERJ-S02F1200X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1200X-ND.
RES ANTI-SULFUR 1.2K OHM 1% 0402 - ERJ-S02F1201X
 Order RES ANTI-SULFUR 1.2K OHM 1% 0402-ERJ-S02F1201X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1201X-ND.