RES ANTI-SULFUR 97.6 OHM 1% 0603 - ERJ-S03F97R6V

Digi-Key Part Number ERJ-S03F97R6V-ND
Price Break
10000
Unit Price
0.01716
Extended Price
171.60
Manufacturer Part NumberERJ-S03F97R6V
Product DescriptionRES ANTI-SULFUR 97.6 OHM 1% 0603
Quantity Available Non-Stock
All prices are in GBP

RES ANTI-SULFUR 97.6 OHM 1% 0603 - ERJ-S03F97R6V Details
Technical/Catalog InformationERJ-S03F97R6V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms97.6
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working100V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ S03F97R6V
ERJS03F97R6V

Purchase RES ANTI-SULFUR 97.6 OHM 1% 0603 - ERJ-S03F97R6V
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES ANTI-SULFUR 97.6 OHM 1% 0603 - ERJ-S03F97R6V
RES ANTI-SULFUR 97.6 OHM 1% 0603 - ERJ-S03F97R6V

RES ANTI-SULFUR 97.6 OHM 1% 0603 - ERJ-S03F97R6V (ERJ-S03F97R6V-ND)

Related parts :
RES ANTI-SULFUR 97.6 OHM 1% 0603 - ERJ-S03F97R6V
 Order RES ANTI-SULFUR 97.6 OHM 1% 0603-ERJ-S03F97R6V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F97R6V-ND.
RES ANTI-SULFUR 976 OHM 1% 0603 - ERJ-S03F9760V
 Order RES ANTI-SULFUR 976 OHM 1% 0603-ERJ-S03F9760V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F9760V-ND.
RES ANTI-SULFUR 976 OHM 1% 1210 - ERJ-S14F9760U
 Order RES ANTI-SULFUR 976 OHM 1% 1210-ERJ-S14F9760U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F9760U-ND.
RES ANTI-SULFUR 97.6 OHM 1% 1210 - ERJ-S14F97R6U
 Order RES ANTI-SULFUR 97.6 OHM 1% 1210-ERJ-S14F97R6U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F97R6U-ND.
RES ANTI-SULFUR 976 OHM 1% 2010 - ERJ-S1DF9760U
 Order RES ANTI-SULFUR 976 OHM 1% 2010-ERJ-S1DF9760U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF9760U-ND.
RES ANTI-SULFUR 97.6 OHM 1% 2010 - ERJ-S1DF97R6U
 Order RES ANTI-SULFUR 97.6 OHM 1% 2010-ERJ-S1DF97R6U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF97R6U-ND.
RES ANTI-SULFUR 976 OHM 1% 0805 - ERJ-S06F9760V
 Order RES ANTI-SULFUR 976 OHM 1% 0805-ERJ-S06F9760V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F9760V-ND.
RES ANTI-SULFUR 97.6 OHM 1% 0805 - ERJ-S06F97R6V
 Order RES ANTI-SULFUR 97.6 OHM 1% 0805-ERJ-S06F97R6V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F97R6V-ND.
RES ANTI-SULFUR 976 OHM 1% 1206 - ERJ-S08F9760V
 Order RES ANTI-SULFUR 976 OHM 1% 1206-ERJ-S08F9760V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F9760V-ND.
RES ANTI-SULFUR 97.6 OHM 1% 1206 - ERJ-S08F97R6V
 Order RES ANTI-SULFUR 97.6 OHM 1% 1206-ERJ-S08F97R6V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F97R6V-ND.
RES ANTI-SULFUR 976 OHM 1% 1812 - ERJ-S12F9760U
 Order RES ANTI-SULFUR 976 OHM 1% 1812-ERJ-S12F9760U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F9760U-ND.
RES ANTI-SULFUR 97.6 OHM 1% 0402 - ERJ-S02F97R6X
 Order RES ANTI-SULFUR 97.6 OHM 1% 0402-ERJ-S02F97R6X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F97R6X-ND.
RES ANTI-SULFUR 97.6 OHM 1% 2512 - ERJ-S1TF97R6U
 Order RES ANTI-SULFUR 97.6 OHM 1% 2512-ERJ-S1TF97R6U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF97R6U-ND.
RES ANTI-SULFUR 976 OHM 1% 2512 - ERJ-S1TF9760U
 Order RES ANTI-SULFUR 976 OHM 1% 2512-ERJ-S1TF9760U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF9760U-ND.
RES ANTI-SULFUR 976K OHM 1% 0603 - ERJ-S03F9763V
 Order RES ANTI-SULFUR 976K OHM 1% 0603-ERJ-S03F9763V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F9763V-ND.