CONN HEADER 10POS VERT SMD GOLD - 43045-1020

Digi-Key Part Number WM1811-ND
Price Break
1
10
100
500
1000
2500
Unit Price
4.47
4.206
3.8385
3.61168
3.50333
3.39823
Extended Price
4.47
42.06
383.85
1805.84
3503.33
8495.58
Manufacturer Part Number43045-1020
Product DescriptionCONN HEADER 10POS VERT SMD GOLD
Quantity Available 182
All prices are in GBP

CONN HEADER 10POS VERT SMD GOLD - 43045-1020 Details
Technical/Catalog Information43045-1020
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold, 30µin (0.76µm)
Contact Mating Length-
Features-
Mounting TypeSurface Mount
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows2
Pitch0.118" (3.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 43045 1020
430451020
WM1811 ND
WM1811ND
WM1811

Purchase CONN HEADER 10POS VERT SMD GOLD - 43045-1020
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 10POS VERT SMD GOLD - 43045-1020
CONN HEADER 10POS VERT SMD GOLD - 43045-1020

CONN HEADER 10POS VERT SMD GOLD - 43045-1020 (WM1811-ND)

Related parts:
CONN HEADER 10POS VERT SMD GOLD - 43045-1020
 Order CONN HEADER 10POS VERT SMD GOLD-43045-1020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1811-ND.
CONN HEADER 10POS VERT SMD TIN - 43045-1018
 Order CONN HEADER 10POS VERT SMD TIN-43045-1018 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1805-ND.
CONN HEADER 2POS VERT SMD GOLD - 43045-0220
 Order CONN HEADER 2POS VERT SMD GOLD-43045-0220 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1807-ND.
CONN HEADER 4POS VERT SMD GOLD - 43045-0420
 Order CONN HEADER 4POS VERT SMD GOLD-43045-0420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1808-ND.
CONN HEADER 6POS VERT SMD GOLD - 43045-0620
 Order CONN HEADER 6POS VERT SMD GOLD-43045-0620 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1809-ND.
CONN HEADER 8POS VERT SMD GOLD - 43045-0820-P
 Order CONN HEADER 8POS VERT SMD GOLD-43045-0820-P online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1810-ND.
CONN HEADER 12POS VERT SMD GOLD - 43045-1220
 Order CONN HEADER 12POS VERT SMD GOLD-43045-1220 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1812-ND.
CONN HEADER 2POS VERT SMD TIN - 43045-0218
 Order CONN HEADER 2POS VERT SMD TIN-43045-0218 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1801-ND.
CONN HEADER 4POS VERT SMD TIN - 43045-0418-P
 Order CONN HEADER 4POS VERT SMD TIN-43045-0418-P online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1802-ND.
CONN HEADER 6POS VERT SMD TIN - 43045-0618
 Order CONN HEADER 6POS VERT SMD TIN-43045-0618 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1803-ND.
CONN HEADER 8POS VERT SMD TIN - 43045-0818
 Order CONN HEADER 8POS VERT SMD TIN-43045-0818 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1804-ND.
CONN HEADER 12POS VERT SMD TIN - 43045-1218
 Order CONN HEADER 12POS VERT SMD TIN-43045-1218 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1806-ND.
CONN HEADER 4POS VERT SMD TIN - 43045-0418
 Order CONN HEADER 4POS VERT SMD TIN-43045-0418 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 43045-0418-ND.
CONN HEADER 10POS 3MM SMD GOLD - 43650-1025
 Order CONN HEADER 10POS 3MM SMD GOLD-43650-1025 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2646TR-ND.
CONN HEADER 10POS 3MM SMD GOLD - 43650-1025
 Order CONN HEADER 10POS 3MM SMD GOLD-43650-1025 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM2646CT-ND.