CONN RECEPT 4POS 3MM VERT DUAL - 43025-0400 - Connectors

Digi-Key Part Number WM1784-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.35
0.33
0.28
0.2
0.194
0.18818
Extended Price
0.35
3.30
28.00
100.00
194.00
470.45
Manufacturer Part Number43025-0400
Product DescriptionCONN RECEPT 4POS 3MM VERT DUAL
Quantity Available 7787
All prices are in GBP

CONN RECEPT 4POS 3MM VERT DUAL - 43025-0400 - Connectors Details
Technical/Catalog Information43025-0400
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorBlack
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Contacts4
Number of Rows2
Pitch0.118" (3.00mm)
SeriesMicro-Fit 3.0™ 43025
PackagingBulk
Connector TypeReceptacle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 43025 0400
430250400
WM1784 ND
WM1784ND
WM1784

Purchase CONN RECEPT 4POS 3MM VERT DUAL - 43025-0400 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 4POS 3MM VERT DUAL - 43025-0400
Connectors

CONN RECEPT 4POS 3MM VERT DUAL - 43025-0400 (WM1784-ND)

Related parts Connectors:
CONN RECEPT 4POS 3MM VERT DUAL - 43025-0400
 Order CONN RECEPT 4POS 3MM VERT DUAL-43025-0400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1784-ND.
CONN RECEPT 8POS 3MM VERT DUAL - 43025-0800
 Order CONN RECEPT 8POS 3MM VERT DUAL-43025-0800 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1786-ND.
CONN RECEPT 4POS 3MM SINGLE ROW - 43645-0400
 Order CONN RECEPT 4POS 3MM SINGLE ROW-43645-0400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1847-ND.
CONN PLUG 8POS 3MM VERT DUAL - 43020-0801
 Order CONN PLUG 8POS 3MM VERT DUAL-43020-0801 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2763-ND.
CONN RECEPT 14POS 3MM DUAL ROW - 43025-1400
 Order CONN RECEPT 14POS 3MM DUAL ROW-43025-1400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2489-ND.
CONN RECEPT 16POS 3MM DUAL ROW - 43025-1600
 Order CONN RECEPT 16POS 3MM DUAL ROW-43025-1600 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2490-ND.
CONN RECEPT 4POS DUAL - 39-01-2040
 Order CONN RECEPT 4POS DUAL-39-01-2040 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3701-ND.
CONN RECEPT 24POS 3MM DUAL ROW - 44133-2400
 Order CONN RECEPT 24POS 3MM DUAL ROW-44133-2400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3722-ND.
CONN HEADER 4POS .100 VERT GOLD - 70543-0003
 Order CONN HEADER 4POS .100 VERT GOLD-70543-0003 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4802-ND.
CONN RECEPT 5POS .100 VERT PCB - 22-18-2051
 Order CONN RECEPT 5POS .100 VERT PCB-22-18-2051 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3236-ND.
CONN HEADER 2POS 3MM VERT GOLD - 43045-0214
 Order CONN HEADER 2POS 3MM VERT GOLD-43045-0214 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1795-ND.
CONN HEADER 3POS 3MM VERT TIN - 43650-0315
 Order CONN HEADER 3POS 3MM VERT TIN-43650-0315 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1918-ND.
CONN HEADER 5POS 3MM VERT TIN - 43650-0515
 Order CONN HEADER 5POS 3MM VERT TIN-43650-0515 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1920-ND.
CONN HEADER 4POS .100 VERT GOLD - 10-89-1041
 Order CONN HEADER 4POS .100 VERT GOLD-10-89-1041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6804-ND.
CONN RECEPT 12POS 2MM VERT SMD - 79109-1005
 Order CONN RECEPT 12POS 2MM VERT SMD-79109-1005 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18701-ND.