IC OPAMP PREC LOW OFFSET 8-DIP - OP07EP - Integrated Circuits (ICs)

Digi-Key Part Number MAXOP07EP-ND
Price Break
1
25
50
100
Unit Price
3.1
2.3432
2.0082
1.6736
Extended Price
3.10
58.58
100.41
167.36
Manufacturer Part NumberOP07EP
Product DescriptionIC OPAMP PREC LOW OFFSET 8-DIP
Quantity Available 0
All prices are in GBP

IC OPAMP PREC LOW OFFSET 8-DIP - OP07EP - Integrated Circuits (ICs) Details
Technical/Catalog InformationOP07EP
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-DIP
Slew Rate0.3 V/µs
Gain Bandwidth Product600kHz
Current - Supply-
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)±3 V ~ 18 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names OP07EP
OP07EP
MAXOP07EP ND
MAXOP07EPND
MAXOP07EP

Purchase IC OPAMP PREC LOW OFFSET 8-DIP - OP07EP - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP PREC LOW OFFSET 8-DIP - OP07EP
Integrated Circuits (ICs)

IC OPAMP PREC LOW OFFSET 8-DIP - OP07EP (MAXOP07EP-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP PREC LOW OFFSET 8-DIP - OP07EP
 Order IC OPAMP PREC LOW OFFSET 8-DIP-OP07EP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAXOP07EP-ND.
IC OPAMP DUAL LOW-OFFSET 8-DIP - NJU#7072D
 Order IC OPAMP DUAL LOW-OFFSET 8-DIP-NJU#7072D online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU#7072D-ND.
IC OPAMP CMOS CHOPPER-STAB 8-DIP - MAX420CPA
 Order IC OPAMP CMOS CHOPPER-STAB 8-DIP-MAX420CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX420CPA-ND.
IC OPAMP +/-15V CHOP/STAB 8-DIP - MAX430CPA
 Order IC OPAMP +/-15V CHOP/STAB 8-DIP-MAX430CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX430CPA-ND.
IC OPAMP DUAL LOW NOISE 8-DIP - NE5532AN
 Order IC OPAMP DUAL LOW NOISE 8-DIP-NE5532AN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NE5532AN-ND.
IC OPAMP SGL LOW NOISE 8-DIP - NE5534AN
 Order IC OPAMP SGL LOW NOISE 8-DIP-NE5534AN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NE5534AN-ND.
IC OPAMP SGL LOW NOISE 8-DIP - NE5534N
 Order IC OPAMP SGL LOW NOISE 8-DIP-NE5534N online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NE5534N-ND.
IC OPAMP LOW-OFFSET 8-DIP - OP07DN
 Order IC OPAMP LOW-OFFSET 8-DIP-OP07DN online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number OP07DN-ND.
IC TXRX RS485/RS422 LOWPWR 8-DIP - MAX481CPA
 Order IC TXRX RS485/RS422 LOWPWR 8-DIP-MAX481CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX481CPA-ND.
IC TXRX RS485/RS422 LOWPWR 8-DIP - MAX485CPA
 Order IC TXRX RS485/RS422 LOWPWR 8-DIP-MAX485CPA online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX485CPA-ND.
IC TXRX RS485/RS422 LOWPWR 8-DIP - MAX487CPA+
 Order IC TXRX RS485/RS422 LOWPWR 8-DIP-MAX487CPA+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX487CPA+-ND.
IC OPAMP BIMOS SGL 15MHZ 8-DIP - CA3130E
 Order IC OPAMP BIMOS SGL 15MHZ 8-DIP-CA3130E online from Digi-Key. Manufactured by Intersil. Digi-Key part number CA3130E-ND.
IC DRIVER HIGH/LOW SIDE 8-DIP - IR2101
 Order IC DRIVER HIGH/LOW SIDE 8-DIP-IR2101 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2101-ND.
IC DRIVER HIGH/LOW SIDE 8-DIP - IR2104
 Order IC DRIVER HIGH/LOW SIDE 8-DIP-IR2104 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2104-ND.
IC DRIVER HIGH/LOW SIDE 8-DIP - IR2103
 Order IC DRIVER HIGH/LOW SIDE 8-DIP-IR2103 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2103-ND.