LED RED CATS EYE - LNG295LFCP2U - Optoelectronics

Digi-Key Part Number P462-ND
Price Break
1
10
200
1000
5000
10000
Unit Price
0.32
0.297
0.2554
0.13246
0.12112
0.11207
Extended Price
0.32
2.97
51.08
132.46
605.60
1120.70
Manufacturer Part NumberLNG295LFCP2U
Product DescriptionLED RED CATS EYE
Quantity Available 2340
All prices are in GBP

LED RED CATS EYE - LNG295LFCP2U - Optoelectronics Details
Technical/Catalog InformationLNG295LFCP2U
VendorPanasonic - SSG
CategoryOptoelectronics
ColorRed
Lens Style/SizeOval, 5.8mm x 4.6mm
Millicandela Rating300mcd
Voltage Rating1.8V
Package / CaseRadial
PackagingBulk
Wavelength660nm
Current - Test20mA
Viewing Angle70°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LNG295LFCP2U
LNG295LFCP2U
P462 ND
P462ND
P462

Purchase LED RED CATS EYE - LNG295LFCP2U - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED RED CATS EYE - LNG295LFCP2U
Optoelectronics

LED RED CATS EYE - LNG295LFCP2U (P462-ND)

Related parts Optoelectronics :
LED RED CATS EYE - LNG295LFCP2U
 Order LED RED CATS EYE-LNG295LFCP2U online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P462-ND.
LED RED DIFFUSED ROUND - LN28RP
 Order LED RED DIFFUSED ROUND-LN28RP online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P363-ND.
LED RED DIFFUSED ROUND LONG - LN21RPH
 Order LED RED DIFFUSED ROUND LONG-LN21RPH online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P374-ND.
LED RED/GRN DIFFUSED (WHITE) RND - LN11WP23
 Order LED RED/GRN DIFFUSED (WHITE) RND-LN11WP23 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P391-ND.
LED RED/GREEN CLEAR ROUND - LN11CP23
 Order LED RED/GREEN CLEAR ROUND-LN11CP23 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P392-ND.
LED RED/AMBR DIFFUSED(WHITE)RND - LN11WP24
 Order LED RED/AMBR DIFFUSED(WHITE)RND-LN11WP24 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P393-ND.
LED RED DIFF 3.5MM RND SIDE VIEW - LN25RP
 Order LED RED DIFF 3.5MM RND SIDE VIEW-LN25RP online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P441-ND.
LED RED J-TYPE SMD NO HDR/TRLR - LN1251CTR
 Order LED RED J-TYPE SMD NO HDR/TRLR-LN1251CTR online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P500CT-ND.
LED RED/GREEN CHIP GULLWING - LN2162C13TR
 Order LED RED/GREEN CHIP GULLWING-LN2162C13TR online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P507CT-ND.
LED RED HI BRT SS TYPE LO CUR SM - LNJ208R8ARA
 Order LED RED HI BRT SS TYPE LO CUR SM-LNJ208R8ARA online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P524CT-ND.
LED RED THRU PCB TYPE SMD - LNJ211R8ARU
 Order LED RED THRU PCB TYPE SMD-LNJ211R8ARU online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P541CT-ND.
LED RED J TYPE SMD - LN1251CALTR
 Order LED RED J TYPE SMD-LN1251CALTR online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P11126TR-ND.
LED RED J TYPE SMD - LN1251CALTR
 Order LED RED J TYPE SMD-LN1251CALTR online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11126CT-ND.
LED RED FACE UP 1206 - LNJ211R8ARA
 Order LED RED FACE UP 1206-LNJ211R8ARA online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11141CT-ND.
LED RED S-J TYPE 0805 - LNJ206R5AUX
 Order LED RED S-J TYPE 0805-LNJ206R5AUX online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P11497TR-ND.