PAPER THERMAL PRINTER 58 MM - EPT-58 - Printers and Accessories

Digi-Key Part Number PT1028-ND
Price Break
1
10
100
250
Unit Price
1.36
1.084
0.9486
0.90528
Extended Price
1.36
10.84
94.86
226.32
Manufacturer Part NumberEPT-58
Product DescriptionPAPER THERMAL PRINTER 58 MM
Quantity Available 1272
All prices are in GBP

PAPER THERMAL PRINTER 58 MM - EPT-58 - Printers and Accessories Details
Technical/Catalog InformationEPT-58
VendorNakagawa Manufacturing
CategoryPrinters and Accessories
Lead Free StatusLead Not Applicable
RoHS StatusRoHS Not Applicable
Other Names EPT 58
EPT58
PT1028 ND
PT1028ND
PT1028

Purchase PAPER THERMAL PRINTER 58 MM - EPT-58 - Printers and Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PAPER THERMAL PRINTER 58 MM - EPT-58
Printers and Accessories

PAPER THERMAL PRINTER 58 MM - EPT-58 (PT1028-ND)

Related parts Printers and Accessories:
PAPER THERMAL PRINTER 80 MM - EPT-80
 Order PAPER THERMAL PRINTER 80 MM-EPT-80 online from Digi-Key. Manufactured by Nakagawa Manufacturing. Digi-Key part number PT1030-ND.
PAPER THERMAL PRINTER 58 MM - EPT-58
 Order PAPER THERMAL PRINTER 58 MM-EPT-58 online from Digi-Key. Manufactured by Nakagawa Manufacturing. Digi-Key part number PT1028-ND.
PAPER THERMAL PRINTER 112MM - EPL-112
 Order PAPER THERMAL PRINTER 112MM-EPL-112 online from Digi-Key. Manufactured by Nakagawa Manufacturing. Digi-Key part number PT1031-ND.
PAPER ELECTROSTATIC 60MM X 24M - 890-2B
 Order PAPER ELECTROSTATIC 60MM X 24M-890-2B online from Digi-Key. Manufactured by Nakagawa Manufacturing. Digi-Key part number 890-2B-ND.
CONTROL BOARD THERMAL PRINTER - BD2-2890U
 Order CONTROL BOARD THERMAL PRINTER-BD2-2890U online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1069-ND.
CLEANING PAPER LASER PRINTER 12 - 8023
 Order CLEANING PAPER LASER PRINTER 12-8023 online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number 8023ACL-ND.
HEATPAD TO-220 .009" SP600 - SP600-58
 Order HEATPAD TO-220 .009" SP600-SP600-58 online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER102-ND.
THERMAL SERIAL PRINTER 4" 5V HS - EPT2025S4H
 Order THERMAL SERIAL PRINTER 4" 5V HS-EPT2025S4H online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1011-ND.
HEATPAD TO-220 .009" SP900 - SP900S-58
 Order HEATPAD TO-220 .009" SP900-SP900S-58 online from Digi-Key. Manufactured by Bergquist. Digi-Key part number BER176-ND.
PRINTER THERMAL 58MM 5V BENT - MLT288
 Order PRINTER THERMAL 58MM 5V BENT-MLT288 online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1036-ND.
PRINTER THERMAL 58MM 5V CLAM - MLT289
 Order PRINTER THERMAL 58MM 5V CLAM-MLT289 online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1037-ND.
PRINTER THERMAL SERIAL - CBM-270 RF 120V-L
 Order PRINTER THERMAL SERIAL-CBM-270 RF 120V-L online from Digi-Key. Manufactured by CBM America Corporation. Digi-Key part number 471-1051-ND.
N' TYPE CONN. CLAMP RG-58 - 34025-RFX
 Order N' TYPE CONN. CLAMP RG-58-34025-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1016-ND.
BNC CONN CLAMP/SOLDER RG-58 - 31-202
 Order BNC CONN CLAMP/SOLDER RG-58-31-202 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1040-ND.
BNC BULKHEAD JACK RG-58 - 31-342
 Order BNC BULKHEAD JACK RG-58-31-342 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1060-ND.