TRANS NPN 80V 1000MA SOT89 - BSR41 T/R - Discrete Semiconductor Products

Digi-Key Part Number BSR41 T/R-ND
Price Break
2000
Unit Price
0.16327
Extended Price
326.54
Manufacturer Part NumberBSR41 T/R
Product DescriptionTRANS NPN 80V 1000MA SOT89
Quantity Available Non-Stock
All prices are in GBP

TRANS NPN 80V 1000MA SOT89 - BSR41 T/R - Discrete Semiconductor Products Details
Technical/Catalog InformationBSR41 T/R
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Rated80V
Current Rating1A
Package / CaseSOT-89
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BSR41 T R
BSR41 TR

Purchase TRANS NPN 80V 1000MA SOT89 - BSR41 T/R - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS NPN 80V 1000MA SOT89 - BSR41 T/R
Discrete Semiconductor Products

TRANS NPN 80V 1000MA SOT89 - BSR41 T/R (BSR41 T/R-ND)

Related parts Discrete Semiconductor Products:
TRANS NPN 80V 1000MA SOT89 - BSR41 T/R
 Order TRANS NPN 80V 1000MA SOT89-BSR41 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSR41 T/R-ND.
TRANS NPN 80V 1000MA SOT223 - BSP50 T/R
 Order TRANS NPN 80V 1000MA SOT223-BSP50 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP50 T/R-ND.
TRANS NPN 80V 1000MA SOT223 - BSP51 T/R
 Order TRANS NPN 80V 1000MA SOT223-BSP51 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP51 T/R-ND.
TRANS NPN 80V 1000MA SOT223 - BSP52 T/R
 Order TRANS NPN 80V 1000MA SOT223-BSP52 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP52 T/R-ND.
TRANS PNP 80V 1000MA SOT89 - BSR30 T/R
 Order TRANS PNP 80V 1000MA SOT89-BSR30 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSR30 T/R-ND.
TRANS PNP 80V 1000MA SOT89 - BSR31 T/R
 Order TRANS PNP 80V 1000MA SOT89-BSR31 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSR31 T/R-ND.
TRANS PNP 80V 1000MA SOT89 - BSR33 T/R
 Order TRANS PNP 80V 1000MA SOT89-BSR33 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSR33 T/R-ND.
TRANS NPN 80V 500MA SOT89 - BST52 /T3
 Order TRANS NPN 80V 500MA SOT89-BST52 /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BST52 /T3-ND.
TRANS NPN 80V 500MA SOT89 - BST52 T/R
 Order TRANS NPN 80V 500MA SOT89-BST52 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BST52 T/R-ND.
TRANS NPN 80V 4A SOT89 - PBSS4480X /T3
 Order TRANS NPN 80V 4A SOT89-PBSS4480X /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4161-2-ND.
TRANS NPN 80V 4A SOT89 - PBSS5480X /T3
 Order TRANS NPN 80V 4A SOT89-PBSS5480X /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS5480X /T3-ND.
TRANS NPN 80V 4A SOT89 - PBSS4480X /T3
 Order TRANS NPN 80V 4A SOT89-PBSS4480X /T3 online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4161-1-ND.
TRANS NPN 80V 4A SOT89 - PBSS4480X /T3
 Order TRANS NPN 80V 4A SOT89-PBSS4480X /T3 online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4161-6-ND.
TRANS NPN 300V 50MA SOT89 - BF620 T/R
 Order TRANS NPN 300V 50MA SOT89-BF620 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF620 T/R-ND.
TRANS NPN 250V 50MA SOT89 - BF622 T/R
 Order TRANS NPN 250V 50MA SOT89-BF622 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF622 T/R-ND.