MOSFET N-CH 200V 0.55A SOT223 - BSP122 T/R - Discrete Semiconductor Products

Digi-Key Part Number BSP122 T/R-ND
Price Break
5000
Unit Price
0.28274
Extended Price
1413.70
Manufacturer Part NumberBSP122 T/R
Product DescriptionMOSFET N-CH 200V 0.55A SOT223
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 200V 0.55A SOT223 - BSP122 T/R - Discrete Semiconductor Products Details
Technical/Catalog InformationBSP122 T/R
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)200V
Current - Continuous Drain (Id) @ 25° C550mA
Rds On (Max) @ Id, Vgs @ 25° C2.5 Ohms @ 750mA, 10V
Input Capacitance (Ciss) @ Vds100pF @ 25V
Power - Max1.5W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs-
Package / CaseSC-73
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BSP122 T R
BSP122 TR

Purchase MOSFET N-CH 200V 0.55A SOT223 - BSP122 T/R - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 200V 0.55A SOT223 - BSP122 T/R
Discrete Semiconductor Products

MOSFET N-CH 200V 0.55A SOT223 - BSP122 T/R (BSP122 T/R-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 200V 0.55A SOT223 - BSP122 T/R
 Order MOSFET N-CH 200V 0.55A SOT223-BSP122 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP122 T/R-ND.
MOSFET P-CH 200V 0.25A SOT223 - BSP220 T/R
 Order MOSFET P-CH 200V 0.25A SOT223-BSP220 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP220 T/R-ND.
MOSFET N-CH 200V 250MA SOT223 - MMFT107T1
 Order MOSFET N-CH 200V 250MA SOT223-MMFT107T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMFT107T1OSTR-ND.
MOSFET N-CH 200V 250MA SOT223 - MMFT107T1
 Order MOSFET N-CH 200V 250MA SOT223-MMFT107T1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMFT107T1OSCT-ND.
MOSFET N-CH 200V 16A TO-220AB - IRF640
 Order MOSFET N-CH 200V 16A TO-220AB-IRF640 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1161-5-ND.
MOSFET N-CH 200V 250MA SOT223 - MMFT107T1
 Order MOSFET N-CH 200V 250MA SOT223-MMFT107T1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMFT107T1OSDKR-ND.
MOSFET N-CH 240V 375MA SOT223 - BSP89 T/R
 Order MOSFET N-CH 240V 375MA SOT223-BSP89 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1769-2-ND.
MOSFET N-CH 240V 375MA SOT223 - BSP89 T/R
 Order MOSFET N-CH 240V 375MA SOT223-BSP89 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1769-1-ND.
MOSFET N-CH 200V 300MA SOT54 - BS108 AMO
 Order MOSFET N-CH 200V 300MA SOT54-BS108 AMO online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BS108 AMO-ND.
MOSFET N-CH 200V 300MA SOT54 - BS108/01 AMO
 Order MOSFET N-CH 200V 300MA SOT54-BS108/01 AMO online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BS108/01 AMO-ND.
MOSFET N-CH 30V 10A SOT223 - BSP030 T/R
 Order MOSFET N-CH 30V 10A SOT223-BSP030 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP030 T/R-ND.
MOSFET N-CH 30V 3.2A SOT223 - BSP100 /T3
 Order MOSFET N-CH 30V 3.2A SOT223-BSP100 /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP100 /T3-ND.
MOSFET N-CH 100V 520MA SOT223 - BSP110 T/R
 Order MOSFET N-CH 100V 520MA SOT223-BSP110 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP110 T/R-ND.
MOSFET N-CH 250V 375MA SOT223 - BSP126 /T3
 Order MOSFET N-CH 250V 375MA SOT223-BSP126 /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP126 /T3-ND.
MOSFET N-CH 250V 375MA SOT223 - BSP126 T/R
 Order MOSFET N-CH 250V 375MA SOT223-BSP126 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP126 T/R-ND.