MOSFET N-CH 30V 3.2A SOT223 - BSP100 /T3 - Discrete Semiconductor Products

Digi-Key Part Number BSP100 /T3-ND
Price Break
4000
Unit Price
0.12098
Extended Price
483.92
Manufacturer Part NumberBSP100 /T3
Product DescriptionMOSFET N-CH 30V 3.2A SOT223
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 30V 3.2A SOT223 - BSP100 /T3 - Discrete Semiconductor Products Details
Technical/Catalog InformationBSP100 /T3
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C3.2A
Rds On (Max) @ Id, Vgs @ 25° C100 mOhms @ 2.2A, 10V
Input Capacitance (Ciss) @ Vds250pF @ 20V
Power - Max8.3W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs6nC @ 10V
Package / CaseSC-73
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BSP100 T3
BSP100 T3

Purchase MOSFET N-CH 30V 3.2A SOT223 - BSP100 /T3 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 30V 3.2A SOT223 - BSP100 /T3
Discrete Semiconductor Products

MOSFET N-CH 30V 3.2A SOT223 - BSP100 /T3 (BSP100 /T3-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 30V 3.2A SOT223 - BSP100 /T3
 Order MOSFET N-CH 30V 3.2A SOT223-BSP100 /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP100 /T3-ND.
MOSFET P-CH 30V 3A SOT223 - BSP250 /T3
 Order MOSFET P-CH 30V 3A SOT223-BSP250 /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP250 /T3-ND.
MOSFET N-CH 30V 0.85A SOT23 - BSH103 /T3
 Order MOSFET N-CH 30V 0.85A SOT23-BSH103 /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSH103 /T3-ND.
MOSFET N-CH 30V 10A SOT223 - BSP030 T/R
 Order MOSFET N-CH 30V 10A SOT223-BSP030 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP030 T/R-ND.
MOSFET N-CH 250V 375MA SOT223 - BSP126 /T3
 Order MOSFET N-CH 250V 375MA SOT223-BSP126 /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP126 /T3-ND.
MOSFET P-CH 300V 210MA SOT223 - BSP230 /T3
 Order MOSFET P-CH 300V 210MA SOT223-BSP230 /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP230 /T3-ND.
MOSFET P-CH 30V 3A SOT223 - BSP250 T/R
 Order MOSFET P-CH 30V 3A SOT223-BSP250 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP250 T/R-ND.
MOSFET N-CH 30V 16A SOT428 - PHD16N03LT /T3
 Order MOSFET N-CH 30V 16A SOT428-PHD16N03LT /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHD16N03LT /T3-ND.
MOSFET N-CH 30V 68.9A SOT428 - PHD63NQ03LT/T3
 Order MOSFET N-CH 30V 68.9A SOT428-PHD63NQ03LT/T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHD63NQ03LT/T3-ND.
MOSFET N-CH 30V 75A SOT428 - PHD71NQ03LT/T3
 Order MOSFET N-CH 30V 75A SOT428-PHD71NQ03LT/T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHD71NQ03LT/T3-ND.
MOSFET N-CH 100V 2.5A SOT223 - PHT2NQ10T /T3
 Order MOSFET N-CH 100V 2.5A SOT223-PHT2NQ10T /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHT2NQ10T /T3-ND.
MOSFET N-CH 100V 3.5A SOT223 - PHT4NQ10T /T3
 Order MOSFET N-CH 100V 3.5A SOT223-PHT4NQ10T /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHT4NQ10T /T3-ND.
MOSFET N-CH 55V 5.5A SOT223 - PHT6N06LT /T3
 Order MOSFET N-CH 55V 5.5A SOT223-PHT6N06LT /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHT6N06LT /T3-ND.
MOSFET N-CH 55V 5.5A SOT223 - PHT6N06T /T3
 Order MOSFET N-CH 55V 5.5A SOT223-PHT6N06T /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHT6N06T /T3-ND.
MOSFET N-CH 100V 6.5A SOT223 - PHT6NQ10T /T3
 Order MOSFET N-CH 100V 6.5A SOT223-PHT6NQ10T /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PHT6NQ10T /T3-ND.