MOSFET N-CH 200V 300MA SOT54 - BS108/01 AMO - Discrete Semiconductor Products

Digi-Key Part Number BS108/01 AMO-ND
Price Break
20000
Unit Price
0.07573
Extended Price
1514.60
Manufacturer Part NumberBS108/01 AMO
Product DescriptionMOSFET N-CH 200V 300MA SOT54
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 200V 300MA SOT54 - BS108/01 AMO - Discrete Semiconductor Products Details
Technical/Catalog InformationBS108/01 AMO
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)200V
Current - Continuous Drain (Id) @ 25° C300mA
Rds On (Max) @ Id, Vgs @ 25° C5 Ohms @ 2.8V, 100mA
Input Capacitance (Ciss) @ Vds120pF @ 25 V
Power - Max1W
PackagingTape & Box (TB)
Gate Charge (Qg) @ Vgs-
Package / CaseTO-92
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BS108 01 AMO
BS10801 AMO

Purchase MOSFET N-CH 200V 300MA SOT54 - BS108/01 AMO - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 200V 300MA SOT54 - BS108/01 AMO
Discrete Semiconductor Products

MOSFET N-CH 200V 300MA SOT54 - BS108/01 AMO (BS108/01 AMO-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 200V 300MA SOT54 - BS108/01 AMO
 Order MOSFET N-CH 200V 300MA SOT54-BS108/01 AMO online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BS108/01 AMO-ND.
MOSFET N-CH 200V 300MA SOT54 - BS108 AMO
 Order MOSFET N-CH 200V 300MA SOT54-BS108 AMO online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BS108 AMO-ND.
MOSFET N-CH 300V 300MA SOT54 - BSN304 AMO
 Order MOSFET N-CH 300V 300MA SOT54-BSN304 AMO online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSN304 AMO-ND.
MOSFET N-CH 250V 0.3A SOT54 - BSN254 AMO
 Order MOSFET N-CH 250V 0.3A SOT54-BSN254 AMO online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSN254 AMO-ND.
MOSFET N-CH 250V 0.3A SOT54 - BSN254A AMO
 Order MOSFET N-CH 250V 0.3A SOT54-BSN254A AMO online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSN254A AMO-ND.
MOSFET P-CH 250V 0.2A SOT54 - BSP254A AMO
 Order MOSFET P-CH 250V 0.2A SOT54-BSP254A AMO online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP254A AMO-ND.
MOSFET P-CH 300V 170MA SOT54 - BSP304A AMO
 Order MOSFET P-CH 300V 170MA SOT54-BSP304A AMO online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSP304A AMO-ND.
MOSFET N-CH 25V 80MA SOT54 - J109 AMO
 Order MOSFET N-CH 25V 80MA SOT54-J109 AMO online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number J109 AMO-ND.
MOSFET N-CH 40V 20MA SOT54 - J112 AMO
 Order MOSFET N-CH 40V 20MA SOT54-J112 AMO online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number J112 AMO-ND.
MOSFET N-CH 40V 2MA SOT54 - J113 AMO
 Order MOSFET N-CH 40V 2MA SOT54-J113 AMO online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number J113 AMO-ND.
MOSFET N-CH 200V 16A TO-220AB - IRF640
 Order MOSFET N-CH 200V 16A TO-220AB-IRF640 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1161-5-ND.
MOSFET N-CH 60V 300MA SOT-23 - 2N7002 T/R
 Order MOSFET N-CH 60V 300MA SOT-23-2N7002 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1369-2-ND.
MOSFET N-CH 60V 300MA SOT-23 - 2N7002 T/R
 Order MOSFET N-CH 60V 300MA SOT-23-2N7002 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1369-1-ND.
MOSFET N-CH 30V 300MA SOT-23 - BSH112 /T3
 Order MOSFET N-CH 30V 300MA SOT-23-BSH112 /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1768-2-ND.
MOSFET N-CH 30V 300MA SOT-23 - BSH112 /T3
 Order MOSFET N-CH 30V 300MA SOT-23-BSH112 /T3 online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1768-1-ND.