TRANS NPN 5V 6.5MA SOT323 - BFS25A T/R - Discrete Semiconductor Products

Digi-Key Part Number BFS25A T/R-ND
Price Break
3000
Unit Price
0.12647
Extended Price
379.41
Manufacturer Part NumberBFS25A T/R
Product DescriptionTRANS NPN 5V 6.5MA SOT323
Quantity Available Non-Stock
All prices are in GBP

TRANS NPN 5V 6.5MA SOT323 - BFS25A T/R - Discrete Semiconductor Products Details
Technical/Catalog InformationBFS25A T/R
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Rated5V
Current Rating6.5mA
Package / CaseSOT-323
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BFS25A T R
BFS25A TR

Purchase TRANS NPN 5V 6.5MA SOT323 - BFS25A T/R - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS NPN 5V 6.5MA SOT323 - BFS25A T/R
Discrete Semiconductor Products

TRANS NPN 5V 6.5MA SOT323 - BFS25A T/R (BFS25A T/R-ND)

Related parts Discrete Semiconductor Products:
TRANS NPN 5V 6.5MA SOT323 - BFS25A T/R
 Order TRANS NPN 5V 6.5MA SOT323-BFS25A T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BFS25A T/R-ND.
TRANS NPN 5V 6.5MA SOT323 - BFT25 T/R
 Order TRANS NPN 5V 6.5MA SOT323-BFT25 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BFT25 T/R-ND.
TRANS NPN 15V 5GHZ SOT323 - BFR92AW T/R
 Order TRANS NPN 15V 5GHZ SOT323-BFR92AW T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1989-2-ND.
TRANS NPN 15V 1GHZ SOT323 - BFS17W T/R
 Order TRANS NPN 15V 1GHZ SOT323-BFS17W T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1990-2-ND.
TRANS NPN 15V 9GHZ SOT323 - BFS505 T/R
 Order TRANS NPN 15V 9GHZ SOT323-BFS505 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1991-2-ND.
TRANS NPN 5V 5GHZ SOT-23 - BFT25A T/R
 Order TRANS NPN 5V 5GHZ SOT-23-BFT25A T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1992-2-ND.
TRANS NPN 15V 5GHZ SOT323 - BFR92AW T/R
 Order TRANS NPN 15V 5GHZ SOT323-BFR92AW T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1989-1-ND.
TRANS NPN 15V 1GHZ SOT323 - BFS17W T/R
 Order TRANS NPN 15V 1GHZ SOT323-BFS17W T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1990-1-ND.
TRANS NPN 15V 9GHZ SOT323 - BFS505 T/R
 Order TRANS NPN 15V 9GHZ SOT323-BFS505 T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1991-1-ND.
TRANS NPN 5V 5GHZ SOT-23 - BFT25A T/R
 Order TRANS NPN 5V 5GHZ SOT-23-BFT25A T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1992-1-ND.
TRANS NPN 300V 50MA SOT323 - BF820W /T3
 Order TRANS NPN 300V 50MA SOT323-BF820W /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF820W /T3-ND.
TRANS NPN 300V 50MA SOT323 - BF820W T/R
 Order TRANS NPN 300V 50MA SOT323-BF820W T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF820W T/R-ND.
TRANS NPN 10V 20MA SOT323 - BFQ67W T/R
 Order TRANS NPN 10V 20MA SOT323-BFQ67W T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BFQ67W T/R-ND.
TRANS NPN 20V 25MA SOT323 - BFS20W T/R
 Order TRANS NPN 20V 25MA SOT323-BFS20W T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BFS20W T/R-ND.
TRANS NPN 15V 120MA SOT323 - BFS540 T/R
 Order TRANS NPN 15V 120MA SOT323-BFS540 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BFS540 T/R-ND.