MOSFET N-CH 7V 30MA SOT343R - BF1101WR T/R

Digi-Key Part Number BF1101WR T/R-ND
Price Break
3000
Unit Price
0.10291
Extended Price
308.73
Manufacturer Part NumberBF1101WR T/R
Product DescriptionMOSFET N-CH 7V 30MA SOT343R
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 7V 30MA SOT343R - BF1101WR T/R Details
Technical/Catalog InformationBF1101WR T/R
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Transistor TypeN-Channel
Voltage - Rated7V
Current Rating30mA
Package / CaseSOT-343R
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BF1101WR T R
BF1101WR TR

Purchase MOSFET N-CH 7V 30MA SOT343R - BF1101WR T/R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 7V 30MA SOT343R - BF1101WR T/R
MOSFET N-CH 7V 30MA SOT343R - BF1101WR T/R

MOSFET N-CH 7V 30MA SOT343R - BF1101WR T/R (BF1101WR T/R-ND)

Related parts :
MOSFET N-CH 7V 30MA SOT343R - BF1101WR T/R
 Order MOSFET N-CH 7V 30MA SOT343R-BF1101WR T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF1101WR T/R-ND.
MOSFET N-CH 7V 30MA SOT343R - BF904WR T/R
 Order MOSFET N-CH 7V 30MA SOT343R-BF904WR T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF904WR T/R-ND.
MOSFET N-CH 14V 30MA SOT343R - BF1100WR T/R
 Order MOSFET N-CH 14V 30MA SOT343R-BF1100WR T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF1100WR T/R-ND.
MOSFET N-CH 7V 30MA SOT143B - BF1105WR T/R
 Order MOSFET N-CH 7V 30MA SOT143B-BF1105WR T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF1105WR T/R-ND.
MOSFET N-CH 7V 30MA SOT143B - BF904 T/R
 Order MOSFET N-CH 7V 30MA SOT143B-BF904 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF904 T/R-ND.
MOSFET N-CH 7V 30MA SOT143R - BF904AWR T/R
 Order MOSFET N-CH 7V 30MA SOT143R-BF904AWR T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF904AWR T/R-ND.
MOSFET N-CH 7V 30MA SOT143R - BF904R T/R
 Order MOSFET N-CH 7V 30MA SOT143R-BF904R T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF904R T/R-ND.
MOSFET N-CH 7V 40MA SOT343R - BF909WR T/R
 Order MOSFET N-CH 7V 40MA SOT343R-BF909WR T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF909WR T/R-ND.
MOSFET N-CH 12V 30MA SOT343R - BF998WR T/R
 Order MOSFET N-CH 12V 30MA SOT343R-BF998WR T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF998WR T/R-ND.
MOSFET P-CH 30V 30MA SOT23 - PMBFJ175 T/R
 Order MOSFET P-CH 30V 30MA SOT23-PMBFJ175 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMBFJ175 T/R-ND.
MOSFET N-CH 25V 30MA SOT23 - PMBFJ309 T/R
 Order MOSFET N-CH 25V 30MA SOT23-PMBFJ309 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMBFJ309 T/R-ND.
MOSFET N-CH 11V 30MA SOT143B - BF1109,215
 Order MOSFET N-CH 11V 30MA SOT143B-BF1109,215 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF1109215-ND.
MOSFET N-CH 7V 40MA SOT363R - BF1102R T/R
 Order MOSFET N-CH 7V 40MA SOT363R-BF1102R T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF1102R T/R-ND.
MOSFET N-CH 11V 30MA SOT143B - BF1109WR T/R
 Order MOSFET N-CH 11V 30MA SOT143B-BF1109WR T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF1109WR T/R-ND.
MOSFET N-CH 7V 40MA SOT143B - BF909 T/R
 Order MOSFET N-CH 7V 40MA SOT143B-BF909 T/R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF909 T/R-ND.