IC SRAM 1MX16 48-TSOP - CY62167DV30LL-55ZXI - Integrated Circuits (ICs)

Digi-Key Part Number 428-1860-ND
Price Break
1
25
100
Unit Price
8.29
7.8704
6.5637
Extended Price
8.29
196.76
656.37
Manufacturer Part NumberCY62167DV30LL-55ZXI
Product DescriptionIC SRAM 1MX16 48-TSOP
Quantity Available 1122
All prices are in GBP

IC SRAM 1MX16 48-TSOP - CY62167DV30LL-55ZXI - Integrated Circuits (ICs) Details
Technical/Catalog InformationCY62167DV30LL-55ZXI
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM
Memory Size16M (1M x 16)
Speed55nS
InterfaceParallel
Package / Case48-TSOP
PackagingTray
Voltage - Supply2.5V, 2.7V, 3V, 3.3V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY62167DV30LL 55ZXI
CY62167DV30LL55ZXI
428 1860 ND
4281860ND
428-1860

Purchase IC SRAM 1MX16 48-TSOP - CY62167DV30LL-55ZXI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SRAM 1MX16 48-TSOP - CY62167DV30LL-55ZXI
Integrated Circuits (ICs)

IC SRAM 1MX16 48-TSOP - CY62167DV30LL-55ZXI (428-1860-ND)

Related parts Integrated Circuits (ICs):
IC SRAM 1MX16 48-TSOP - CY62167DV30LL-55ZXI
 Order IC SRAM 1MX16 48-TSOP-CY62167DV30LL-55ZXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1860-ND.
IC SRAM 16MB 48-TSOP - CY62167ELL-45ZXI
 Order IC SRAM 16MB 48-TSOP-CY62167ELL-45ZXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62167ELL-45ZXI-ND.
IC SRAM 16MB 3V 48-TSOP - CY62167DV30LL-45ZXI
 Order IC SRAM 16MB 3V 48-TSOP-CY62167DV30LL-45ZXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62167DV30LL-45ZXI-ND.
IC SRAM 4MB 3V 48-TSOP - CY62146EV30LL-45ZSXI
 Order IC SRAM 4MB 3V 48-TSOP-CY62146EV30LL-45ZSXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62146EV30LL-45ZSXI-ND.
IC SRAM 8MB 3V 48-TSOP - CY62157EV30LL-45ZXI
 Order IC SRAM 8MB 3V 48-TSOP-CY62157EV30LL-45ZXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157EV30LL-45ZXI-ND.
IC SRAM 256KB 5V 28-TSOP - CY62256NLL-55ZXI
 Order IC SRAM 256KB 5V 28-TSOP-CY62256NLL-55ZXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62256NLL-55ZXI-ND.
IC SRAM 16MB 3V 48-TSOP - CY62167EV30LL-45ZXI
 Order IC SRAM 16MB 3V 48-TSOP-CY62167EV30LL-45ZXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62167EV30LL-45ZXI-ND.
IC SRAM 128KX8 3.0V LP 32-TSOP - CY62128DV30LL-70ZXI
 Order IC SRAM 128KX8 3.0V LP 32-TSOP-CY62128DV30LL-70ZXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1764-5-ND.
IC SRAM 512KX8 PD LP 32-TSOP - CY62148BLL-70ZXI
 Order IC SRAM 512KX8 PD LP 32-TSOP-CY62148BLL-70ZXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1787-ND.
IC SRAM 512KX8 PD LP 32-TSOP - CY62148ELL-45ZSXI
 Order IC SRAM 512KX8 PD LP 32-TSOP-CY62148ELL-45ZSXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1804-ND.
IC SRAM 512KX16 3.3V 48-FBGA - CY62157DV30LL-55BVXI
 Order IC SRAM 512KX16 3.3V 48-FBGA-CY62157DV30LL-55BVXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1859-ND.
IC SRAM 1MB 3V 32-TSOP - CY62128EV30LL-45ZXI
 Order IC SRAM 1MB 3V 32-TSOP-CY62128EV30LL-45ZXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62128EV30LL-45ZXI-ND.
IC SRAM 4MB 3V 48-VFBGA - CY62147EV30LL-45BVXI
 Order IC SRAM 4MB 3V 48-VFBGA-CY62147EV30LL-45BVXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62147EV30LL-45BVXI-ND.
IC SRAM 4MB 5V 32-TSOP - CY62148ELL-45ZSXIT
 Order IC SRAM 4MB 5V 32-TSOP-CY62148ELL-45ZSXIT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62148ELL-45ZSXIT-ND.
IC SRAM 4MB 3V 32-TSOP - CY62148EV30LL-45ZSXI
 Order IC SRAM 4MB 3V 32-TSOP-CY62148EV30LL-45ZSXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62148EV30LL-45ZSXI-ND.