IC SRAM 512KX16 3.3V 48-FBGA - CY62157DV30LL-55BVXI - Integrated Circuits (ICs)

Digi-Key Part Number 428-1859-ND
Price Break
1
25
100
Unit Price
5.76
4.6096
3.8892
Extended Price
5.76
115.24
388.92
Manufacturer Part NumberCY62157DV30LL-55BVXI
Product DescriptionIC SRAM 512KX16 3.3V 48-FBGA
Quantity Available 0
All prices are in GBP

IC SRAM 512KX16 3.3V 48-FBGA - CY62157DV30LL-55BVXI - Integrated Circuits (ICs) Details
Technical/Catalog InformationCY62157DV30LL-55BVXI
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM
Memory Size8M (512K x 16)
Speed55nS
InterfaceParallel
Package / Case48-FBGA
PackagingTray
Voltage - Supply2.5V, 2.7V, 3V, 3.3V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY62157DV30LL 55BVXI
CY62157DV30LL55BVXI
428 1859 ND
4281859ND
428-1859

Purchase IC SRAM 512KX16 3.3V 48-FBGA - CY62157DV30LL-55BVXI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SRAM 512KX16 3.3V 48-FBGA - CY62157DV30LL-55BVXI
Integrated Circuits (ICs)

IC SRAM 512KX16 3.3V 48-FBGA - CY62157DV30LL-55BVXI (428-1859-ND)

Related parts Integrated Circuits (ICs):
IC SRAM 512KX16 3.3V 48-FBGA - CY62157DV30LL-55BVXI
 Order IC SRAM 512KX16 3.3V 48-FBGA-CY62157DV30LL-55BVXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1859-ND.
IC SRAM 64KB DL PORT 100-FBGA - CYDM064B16-55BVXI
 Order IC SRAM 64KB DL PORT 100-FBGA-CYDM064B16-55BVXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYDM064B16-55BVXI-ND.
IC SRAM 128KB DL PORT 100-FBGA - CYDM128B16-55BVXI
 Order IC SRAM 128KB DL PORT 100-FBGA-CYDM128B16-55BVXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYDM128B16-55BVXI-ND.
IC SRAM 16MB 3V 48-FBGA - CY62177DV30LL-55BAXI
 Order IC SRAM 16MB 3V 48-FBGA-CY62177DV30LL-55BAXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62177DV30LL-55BAXI-ND.
IC SRAM 16MB 3V 48-FBGA - CY62167EV30LL-45BVXI
 Order IC SRAM 16MB 3V 48-FBGA-CY62167EV30LL-45BVXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62167EV30LL-45BVXI-ND.
IC FLASH MEM 32MBIT 3V 48-TSOP - M29DW323DB70N6
 Order IC FLASH MEM 32MBIT 3V 48-TSOP-M29DW323DB70N6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1699-ND.
IC FLASH MEM 32MBIT 3V 48-TFBGA - M29W320DB70ZA6
 Order IC FLASH MEM 32MBIT 3V 48-TFBGA-M29W320DB70ZA6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3605-ND.
IC FLASH MEMORY 16M 3V 48-CBGA - AT49BV162AT-70CU
 Order IC FLASH MEMORY 16M 3V 48-CBGA-AT49BV162AT-70CU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT49BV162AT-70CU-ND.
IC FLASH MEM 64MBIT 3V 48-TSOP - M29W640FT70N6E
 Order IC FLASH MEM 64MBIT 3V 48-TSOP-M29W640FT70N6E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5033-ND.
IC FLASH MEM 64MBIT 3V 48-TFBGA - M29W640FT70ZA6E
 Order IC FLASH MEM 64MBIT 3V 48-TFBGA-M29W640FT70ZA6E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5034-ND.
IC SRAM 4MB 3V 48-TSOP - CY62146EV30LL-45ZSXI
 Order IC SRAM 4MB 3V 48-TSOP-CY62146EV30LL-45ZSXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62146EV30LL-45ZSXI-ND.
IC SRAM 4MB 3V 48-VFBGA - CY62147EV30LL-45BVXI
 Order IC SRAM 4MB 3V 48-VFBGA-CY62147EV30LL-45BVXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62147EV30LL-45BVXI-ND.
IC SRAM 8MB 3V 48-VFBGA - CY62157EV30LL-45BVXI
 Order IC SRAM 8MB 3V 48-VFBGA-CY62157EV30LL-45BVXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157EV30LL-45BVXI-ND.
IC SRAM 8MB 3V 48-VFBGA - CY62157EV30LL-45BVXIT
 Order IC SRAM 8MB 3V 48-VFBGA-CY62157EV30LL-45BVXIT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157EV30LL-45BVXIT-ND.
IC SRAM 8MB 3V 48-TSOP - CY62157EV30LL-45ZXI
 Order IC SRAM 8MB 3V 48-TSOP-CY62157EV30LL-45ZXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157EV30LL-45ZXI-ND.