IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63413C-PVXC

Digi-Key Part Number 428-1852-ND
Price Break
1
25
100
Unit Price
2.54
2.0316
1.58
Extended Price
2.54
50.79
158.00
Manufacturer Part NumberCY7C63413C-PVXC
Product DescriptionIC MCU 8K USB LS PERIPH 48-SSOP
Quantity Available 1278
All prices are in GBP

IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63413C-PVXC Details
Technical/Catalog InformationCY7C63413C-PVXC
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Package / Case48-SSOP
PackagingTube
ApplicationsUSB Microcontroller
Controller SeriesM8™
Core ProcessorM8B
Program Memory TypeOTP (8 kB)
RAM Size256 x 8
Number of I /O32
InterfaceUSB, PS2
Voltage - Supply5V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C63413C PVXC
CY7C63413CPVXC
428 1852 ND
4281852ND
428-1852

Purchase IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63413C-PVXC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63413C-PVXC
IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63413C-PVXC

IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63413C-PVXC (428-1852-ND)

Related parts :
IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63413C-PVXC
 Order IC MCU 8K USB LS PERIPH 48-SSOP-CY7C63413C-PVXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1852-ND.
IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63513-PVXC
 Order IC MCU 8K USB LS PERIPH 48-SSOP-CY7C63513-PVXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63513-PVXC-ND.
IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63513C-PVXC
 Order IC MCU 8K USB LS PERIPH 48-SSOP-CY7C63513C-PVXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63513C-PVXC-ND.
IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63413C-PVXCT
 Order IC MCU 8K USB LS PERIPH 48-SSOP-CY7C63413C-PVXCT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63413C-PVXCT-ND.
IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63413-PVC
 Order IC MCU 8K USB LS PERIPH 48-SSOP-CY7C63413-PVC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1319-ND.
IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63513-PVC
 Order IC MCU 8K USB LS PERIPH 48-SSOP-CY7C63513-PVC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1320-ND.
IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63513C-PVXCT
 Order IC MCU 8K USB LS PERIPH 48-SSOP-CY7C63513C-PVXCT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63513C-PVXCT-ND.
IC MCU 8K USB LS PERIPH 40-DIP - CY7C63413C-PXC
 Order IC MCU 8K USB LS PERIPH 40-DIP-CY7C63413C-PXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1853-ND.
IC MCU 8K USB LS PERIPH 40-DIP - CY7C63413-PC
 Order IC MCU 8K USB LS PERIPH 40-DIP-CY7C63413-PC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1318-ND.
IC MCU 8K USB LS PERIPH 40DIP - CY7C63413-PXC
 Order IC MCU 8K USB LS PERIPH 40DIP-CY7C63413-PXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1619-ND.
IC MCU 3K USB LS PERIPH 16-DIP - CY7C63221A-PC
 Order IC MCU 3K USB LS PERIPH 16-DIP-CY7C63221A-PC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1316-ND.
IC MCU 3K USB LS PERIPH 18-SOIC - CY7C63231A-SC
 Order IC MCU 3K USB LS PERIPH 18-SOIC-CY7C63231A-SC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1317-ND.
IC MCU 8K USB LS MCU 24-SOIC - CY7C63613-SC
 Order IC MCU 8K USB LS MCU 24-SOIC-CY7C63613-SC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1321-ND.
IC MCU 3K USB LS PERIPH 16-DIP - CY7C63221A-PXC
 Order IC MCU 3K USB LS PERIPH 16-DIP-CY7C63221A-PXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1861-ND.
IC MCU 3K USB LS PERIPH 18-SOIC - CY7C63231A-SXC
 Order IC MCU 3K USB LS PERIPH 18-SOIC-CY7C63231A-SXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1719-5-ND.