IC MCU 4K USB MCU LS 24QSOP - CY7C63101C-QXC - Integrated Circuits (ICs)

Digi-Key Part Number 428-1851-ND
Price Break
1980
Unit Price
1.44144
Extended Price
2854.05
Manufacturer Part NumberCY7C63101C-QXC
Product DescriptionIC MCU 4K USB MCU LS 24QSOP
Quantity Available Non-Stock
All prices are in GBP

IC MCU 4K USB MCU LS 24QSOP - CY7C63101C-QXC - Integrated Circuits (ICs) Details
Technical/Catalog InformationCY7C63101C-QXC
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Package / Case24-QSOP
PackagingTube
ApplicationsUSB Microcontroller
Controller SeriesM8™
Core ProcessorM8A
Program Memory TypeOTP (4 kB)
RAM Size128 x 8
Number of I /O16
InterfaceUSB
Voltage - Supply5V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CY7C63101C QXC
CY7C63101CQXC
428 1851 ND
4281851ND
428-1851

Purchase IC MCU 4K USB MCU LS 24QSOP - CY7C63101C-QXC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 4K USB MCU LS 24QSOP - CY7C63101C-QXC
Integrated Circuits (ICs)

IC MCU 4K USB MCU LS 24QSOP - CY7C63101C-QXC (428-1851-ND)

Related parts Integrated Circuits (ICs):
IC MCU 4K USB MCU LS 24QSOP - CY7C63101C-QXC
 Order IC MCU 4K USB MCU LS 24QSOP-CY7C63101C-QXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1851-ND.
IC MCU 4K USB MCU LS 20SOIC - CY7C63001C-SXCT
 Order IC MCU 4K USB MCU LS 20SOIC-CY7C63001C-SXCT online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C63001C-SXCT-ND.
IC MCU 4K USB MCU LS 24QSOP - CY7C63101A-QXC
 Order IC MCU 4K USB MCU LS 24QSOP-CY7C63101A-QXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1618-ND.
IC MCU 4K USB MCU LS 20-DIP - CY7C63001A-PXC
 Order IC MCU 4K USB MCU LS 20-DIP-CY7C63001A-PXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1616-ND.
IC MCU 4K USB MCU LS 20SOIC - CY7C63001A-SXC
 Order IC MCU 4K USB MCU LS 20SOIC-CY7C63001A-SXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1617-ND.
IC MCU 4K USB MCU LS 20-DIP - CY7C63001C-PXC
 Order IC MCU 4K USB MCU LS 20-DIP-CY7C63001C-PXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1849-ND.
IC MCU 4K USB MCU LS 20SOIC - CY7C63001C-SXC
 Order IC MCU 4K USB MCU LS 20SOIC-CY7C63001C-SXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1850-ND.
IC MCU 4K LS USB MCU 20-SOIC - CY7C63001A-SC
 Order IC MCU 4K LS USB MCU 20-SOIC-CY7C63001A-SC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1313-ND.
IC MCU 4K LS USB MCU 24-QSOP - CY7C63101A-QC
 Order IC MCU 4K LS USB MCU 24-QSOP-CY7C63101A-QC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1314-ND.
IC MCU 4K LS USB MCU 24-SOIC - CY7C63101A-SC
 Order IC MCU 4K LS USB MCU 24-SOIC-CY7C63101A-SC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1315-ND.
IC MCU 3K USB LS PERIPH 16-DIP - CY7C63221A-PC
 Order IC MCU 3K USB LS PERIPH 16-DIP-CY7C63221A-PC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1316-ND.
IC MCU 3K USB LS PERIPH 18-SOIC - CY7C63231A-SC
 Order IC MCU 3K USB LS PERIPH 18-SOIC-CY7C63231A-SC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1317-ND.
IC MCU 8K USB LS PERIPH 40-DIP - CY7C63413-PC
 Order IC MCU 8K USB LS PERIPH 40-DIP-CY7C63413-PC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1318-ND.
IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63413-PVC
 Order IC MCU 8K USB LS PERIPH 48-SSOP-CY7C63413-PVC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1319-ND.
IC MCU 8K USB LS PERIPH 48-SSOP - CY7C63513-PVC
 Order IC MCU 8K USB LS PERIPH 48-SSOP-CY7C63513-PVC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1320-ND.