THYRISTOR 8A 600V DPAK - BT300S-600R /T3 - Discrete Semiconductor Products

Digi-Key Part Number 568-3684-2-ND
Price Break
2500
5000
10000
25000
50000
Unit Price
0.29687
0.29116
0.28545
0.27974
0.27403
Extended Price
742.17
1455.80
2854.50
6993.50
13701.50
Manufacturer Part NumberBT300S-600R /T3
Product DescriptionTHYRISTOR 8A 600V DPAK
Quantity Available 5000
All prices are in GBP

THYRISTOR 8A 600V DPAK - BT300S-600R /T3 - Discrete Semiconductor Products Details
Technical/Catalog InformationBT300S-600R /T3
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Package / CaseSOT-428
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
StructureSingle
Voltage - Off State600V
Current - On State (RMS)8A
Current - Gate Trigger Current (Igt)15mA
Current - Non Rep. Surge 50/60Hz (Itsm)65A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BT300S 600R T3
BT300S600R T3
568 3684 2 ND
56836842ND
568-3684-2

Purchase THYRISTOR 8A 600V DPAK - BT300S-600R /T3 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of THYRISTOR 8A 600V DPAK - BT300S-600R /T3
Discrete Semiconductor Products

THYRISTOR 8A 600V DPAK - BT300S-600R /T3 (568-3684-2-ND)

Related parts Discrete Semiconductor Products:
THYRISTOR 8A 600V DPAK - BT300S-600R /T3
 Order THYRISTOR 8A 600V DPAK-BT300S-600R /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3684-2-ND.
THYRISTOR 8A 600V DPAK - BT300S-600R /T3
 Order THYRISTOR 8A 600V DPAK-BT300S-600R /T3 online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3684-1-ND.
THYRISTOR 8A 600V DPAK - BT300S-600R /T3
 Order THYRISTOR 8A 600V DPAK-BT300S-600R /T3 online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3684-6-ND.
THYRISTOR .8A 600V TO-92 - BT149G
 Order THYRISTOR .8A 600V TO-92-BT149G online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3672-ND.
THYRISTOR .8A 600V TO-92 - BT168G
 Order THYRISTOR .8A 600V TO-92-BT168G online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3681-ND.
THYRISTOR .8A 600V TO-92 - BT169G
 Order THYRISTOR .8A 600V TO-92-BT169G online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3683-ND.
THYRISTOR 650V 20A SOT404 - BT152B-600R /T3
 Order THYRISTOR 650V 20A SOT404-BT152B-600R /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT152B-600R /T3-ND.
THYRISTOR 500V 12A DPAK - BT151S-500L /T3
 Order THYRISTOR 500V 12A DPAK-BT151S-500L /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-500L /T3-ND.
THYRISTOR 500V 12A DPAK - BT151S-650L /T3
 Order THYRISTOR 500V 12A DPAK-BT151S-650L /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151S-650L /T3-ND.
TRIAC 600V 8A DPAK - BT137S-600D /T3
 Order TRIAC 600V 8A DPAK-BT137S-600D /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3660-2-ND.
TRIAC 600V 8A DPAK - BTA208S-600D /T3
 Order TRIAC 600V 8A DPAK-BTA208S-600D /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3713-2-ND.
TRIAC 600V 8A DPAK - BTA208S-600E /T3
 Order TRIAC 600V 8A DPAK-BTA208S-600E /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3714-2-ND.
TRIAC 600V 8A DPAK - BTA208S-600F /T3
 Order TRIAC 600V 8A DPAK-BTA208S-600F /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3715-2-ND.
TRIAC 600V 8A DPAK - BT137S-600D /T3
 Order TRIAC 600V 8A DPAK-BT137S-600D /T3 online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3660-1-ND.
TRIAC 600V 8A DPAK - BTA208S-600D /T3
 Order TRIAC 600V 8A DPAK-BTA208S-600D /T3 online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3713-1-ND.