THYRISTOR 20A 450V TO220AB - BT152-400R - Discrete Semiconductor Products

Digi-Key Part Number 568-3676-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
0.75
0.6272
0.5016
0.3762
0.35112
0.33356
0.31977
Extended Price
0.75
15.68
50.16
94.05
175.56
333.56
1598.85
Manufacturer Part NumberBT152-400R
Product DescriptionTHYRISTOR 20A 450V TO220AB
Quantity Available 3783
All prices are in GBP

THYRISTOR 20A 450V TO220AB - BT152-400R - Discrete Semiconductor Products Details
Technical/Catalog InformationBT152-400R
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Package / CaseTO-220AB
PackagingTape & Box (TB)
Mounting TypeThrough Hole
StructureSingle
Voltage - Off State450V
Current - On State (RMS)20A
Current - Gate Trigger Current (Igt)32mA
Current - Non Rep. Surge 50/60Hz (Itsm)200A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BT152 400R
BT152400R
568 3676 5 ND
56836765ND
568-3676-5

Purchase THYRISTOR 20A 450V TO220AB - BT152-400R - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of THYRISTOR 20A 450V TO220AB - BT152-400R
Discrete Semiconductor Products

THYRISTOR 20A 450V TO220AB - BT152-400R (568-3676-5-ND)

Related parts Discrete Semiconductor Products:
THYRISTOR 20A 450V TO220AB - BT152-400R
 Order THYRISTOR 20A 450V TO220AB-BT152-400R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3676-5-ND.
THYRISTOR 20A 650V TO220AB - BT152-600R
 Order THYRISTOR 20A 650V TO220AB-BT152-600R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3677-5-ND.
THYRISTOR 20A 800V TO220AB - BT152-800R
 Order THYRISTOR 20A 800V TO220AB-BT152-800R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3678-5-ND.
THYRISTOR 20A 450V TO-220F - BT152X-400R
 Order THYRISTOR 20A 450V TO-220F-BT152X-400R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3679-ND.
DIODE FAST DUAL 20A 200V TO220AB - BYV32E-200
 Order DIODE FAST DUAL 20A 200V TO220AB-BYV32E-200 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1667-5-ND.
THYRISTOR 25A 800V TO220AB - BT145-800R
 Order THYRISTOR 25A 800V TO220AB-BT145-800R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3670-5-ND.
THYRISTOR 12A 500V TO220AB - BT151-500R
 Order THYRISTOR 12A 500V TO220AB-BT151-500R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3673-5-ND.
THYRISTOR 12A 650V TO220AB - BT151-650R
 Order THYRISTOR 12A 650V TO220AB-BT151-650R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3674-5-ND.
THYRISTOR 12A 800V TO220AB - BT151-800R
 Order THYRISTOR 12A 800V TO220AB-BT151-800R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3675-5-ND.
THYRISTOR 400V 4A SOT82 - BT148-400R
 Order THYRISTOR 400V 4A SOT82-BT148-400R online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT148-400R-ND.
THYRISTOR 12A 650V TO220AB - BT151-500L
 Order THYRISTOR 12A 650V TO220AB-BT151-500L online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151-500L-ND.
THYRISTOR 12A 650V TO220AB - BT151-650L
 Order THYRISTOR 12A 650V TO220AB-BT151-650L online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT151-650L-ND.
THYRISTOR 450V 20A SOT404 - BT152B-400R /T3
 Order THYRISTOR 450V 20A SOT404-BT152B-400R /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT152B-400R /T3-ND.
THYRISTOR 650V 20A SOT404 - BT152B-600R /T3
 Order THYRISTOR 650V 20A SOT404-BT152B-600R /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT152B-600R /T3-ND.
THYRISTOR 800V 20A SOT404 - BT152B-800R /T3
 Order THYRISTOR 800V 20A SOT404-BT152B-800R /T3 online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BT152B-800R /T3-ND.