IC AMP TRPL VOLT FEEDBK 14-SOIC - FHP3350IM14X

Digi-Key Part Number FHP3350IM14XCT-ND
Price Break
1
25
100
1000
Unit Price
0.83
0.66
0.495
0.429
Extended Price
0.83
16.50
49.50
429.00
Manufacturer Part NumberFHP3350IM14X
Product DescriptionIC AMP TRPL VOLT FEEDBK 14-SOIC
Quantity Available 2370
All prices are in GBP

IC AMP TRPL VOLT FEEDBK 14-SOIC - FHP3350IM14X Details
Technical/Catalog InformationFHP3350IM14X
VendorFairchild Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
ApplicationsVoltage Feedback
-3db Bandwidth210MHz
Slew Rate1100 V/µs
Number of Circuits3 - Triple
Current - Supply3.6mA
Current - Output/Channel55mA
Voltage - Supply, Single/Dual (±)3 V ~ 12 V, ±1.5 V ~ 6 V
Output Type-
Package / Case14-SOIC
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FHP3350IM14X
FHP3350IM14X
FHP3350IM14XCT ND
FHP3350IM14XCTND
FHP3350IM14XCT

Purchase IC AMP TRPL VOLT FEEDBK 14-SOIC - FHP3350IM14X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AMP TRPL VOLT FEEDBK 14-SOIC - FHP3350IM14X
IC AMP TRPL VOLT FEEDBK 14-SOIC - FHP3350IM14X

IC AMP TRPL VOLT FEEDBK 14-SOIC - FHP3350IM14X (FHP3350IM14XCT-ND)

Related parts :
IC AMP TRPL VOLT FEEDBK 14-SOIC - FHP3350IM14X
 Order IC AMP TRPL VOLT FEEDBK 14-SOIC-FHP3350IM14X online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3350IM14XTR-ND.
IC AMP TRPL VOLT FEEDBK 14-SOIC - FHP3350IM14X
 Order IC AMP TRPL VOLT FEEDBK 14-SOIC-FHP3350IM14X online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3350IM14XCT-ND.
IC AMP QUAD VOLT FEEDBK 14-SOIC - FHP3430IM14X
 Order IC AMP QUAD VOLT FEEDBK 14-SOIC-FHP3430IM14X online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3430IM14XTR-ND.
IC AMP QUAD VOLT FEEDBK 14-SOIC - FHP3450IM14X
 Order IC AMP QUAD VOLT FEEDBK 14-SOIC-FHP3450IM14X online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3450IM14XTR-ND.
IC AMP QUAD VOLT FEEDBK 14-SOIC - FHP3430IM14X
 Order IC AMP QUAD VOLT FEEDBK 14-SOIC-FHP3430IM14X online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3430IM14XCT-ND.
IC AMP QUAD VOLT FEEDBK 14-SOIC - FHP3450IM14X
 Order IC AMP QUAD VOLT FEEDBK 14-SOIC-FHP3450IM14X online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3450IM14XCT-ND.
IC AMP CTRL GAIN/AGC 14-SOIC - CLC520AJE
 Order IC AMP CTRL GAIN/AGC 14-SOIC-CLC520AJE online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC520AJE-ND.
IC GATE NAND TRPL 3-INP 14-SOIC - 74ACTQ10SC
 Order IC GATE NAND TRPL 3-INP 14-SOIC-74ACTQ10SC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ10SCTR-ND.
IC AMP CTRL GAIN/AGC 14-SOIC - CLC520AJE-TR13
 Order IC AMP CTRL GAIN/AGC 14-SOIC-CLC520AJE-TR13 online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC520AJE-TR13-ND.
IC AMP HS VOLT FEEDBACK 8-SOIC - LM6171AIMX
 Order IC AMP HS VOLT FEEDBACK 8-SOIC-LM6171AIMX online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6171AIMX-ND.
IC AMP HS VOLT FEEDBACK 8-SOIC - LM6171BIMX
 Order IC AMP HS VOLT FEEDBACK 8-SOIC-LM6171BIMX online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6171BIMX-ND.
IC AMP LP VOLT FEEDBACK 8-SOIC - LM7121IMX
 Order IC AMP LP VOLT FEEDBACK 8-SOIC-LM7121IMX online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7121IMX-ND.
IC AMP DIFF VOLT FEEDBK HS 8SOIC - LMH6551MA/NOPB
 Order IC AMP DIFF VOLT FEEDBK HS 8SOIC-LMH6551MA/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6551MA-ND.
IC AMP DIFF VOLT FEEDBK HS 8MSOP - LMH6551MM
 Order IC AMP DIFF VOLT FEEDBK HS 8MSOP-LMH6551MM online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH6551MMTR-ND.
IC AMP DIFF VOLT FEEDBK HS 8MSOP - LMH6551MM
 Order IC AMP DIFF VOLT FEEDBK HS 8MSOP-LMH6551MM online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH6551MMCT-ND.