IC DIODE UFAST DUAL 200V D2PAK - FFB20UP20DN - Discrete Semiconductor Products

Digi-Key Part Number FFB20UP20DNTR-ND
Price Break
800
1600
3200
6400
Unit Price
0.43197
0.41037
0.40112
0.3934
Extended Price
345.58
656.59
1283.58
2517.76
Manufacturer Part NumberFFB20UP20DN
Product DescriptionIC DIODE UFAST DUAL 200V D2PAK
Quantity Available Non-Stock
All prices are in GBP

IC DIODE UFAST DUAL 200V D2PAK - FFB20UP20DN - Discrete Semiconductor Products Details
Technical/Catalog InformationFFB20UP20DN
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard - 1 Pair Common Cathode
Voltage - Rated200V
Current Rating10A
Package / CaseD² Pak (SMD-220, TO-263)
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)25ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FFB20UP20DN
FFB20UP20DN
FFB20UP20DNTR ND
FFB20UP20DNTRND
FFB20UP20DNTR

Purchase IC DIODE UFAST DUAL 200V D2PAK - FFB20UP20DN - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DIODE UFAST DUAL 200V D2PAK - FFB20UP20DN
Discrete Semiconductor Products

IC DIODE UFAST DUAL 200V D2PAK - FFB20UP20DN (FFB20UP20DNTR-ND)

Related parts Discrete Semiconductor Products:
IC DIODE UFAST DUAL 200V D2PAK - FFB20UP20DN
 Order IC DIODE UFAST DUAL 200V D2PAK-FFB20UP20DN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFB20UP20DNTR-ND.
IC DIODE UFAST DUAL 200V D2PAK - FFB20UP20DN
 Order IC DIODE UFAST DUAL 200V D2PAK-FFB20UP20DN online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFB20UP20DNCT-ND.
DIODE UFAST DUAL 200V 30A TO-247 - RURG3020CC
 Order DIODE UFAST DUAL 200V 30A TO-247-RURG3020CC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RURG3020CC-ND.
IC DIODE UFAST 300V 20A D2PAK - FFB20UP30DNTPTM
 Order IC DIODE UFAST 300V 20A D2PAK-FFB20UP30DNTPTM online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFB20UP30DNTPTMTR-ND.
IC DIODE UFAST 300V 20A D2PAK - FFB20UP30DNTPTM
 Order IC DIODE UFAST 300V 20A D2PAK-FFB20UP30DNTPTM online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFB20UP30DNTPTMCT-ND.
DIODE UFAST 15A 200V TO-220AC - MUR1520
 Order DIODE UFAST 15A 200V TO-220AC-MUR1520 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MUR1520FS-ND.
DIODE UFAST DL 200V 6A TO-251AA - RURD620CC
 Order DIODE UFAST DL 200V 6A TO-251AA-RURD620CC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RURD620CC-ND.
DIODE UFAST DUAL 600V 30A TO-247 - RURG3060CC
 Order DIODE UFAST DUAL 600V 30A TO-247-RURG3060CC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RURG3060CC-ND.
DIODE SCHOTTKY DUAL 200V D2PAK - MBRB20200CTT4
 Order DIODE SCHOTTKY DUAL 200V D2PAK-MBRB20200CTT4 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRB20200CTT4OSTR-ND.
DIODE SCHOTTKY DUAL 200V D2PAK - MBRB20200CTT4
 Order DIODE SCHOTTKY DUAL 200V D2PAK-MBRB20200CTT4 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRB20200CTT4OSCT-ND.
DIODE SCHOTTKY DUAL 200V D2PAK - MBRB20200CT
 Order DIODE SCHOTTKY DUAL 200V D2PAK-MBRB20200CT online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRB20200CTOS-ND.
DIODE SCHOTTKY DUAL 200V D2PAK - MBRB20200CTT4G
 Order DIODE SCHOTTKY DUAL 200V D2PAK-MBRB20200CTT4G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRB20200CTT4GOSCT-ND.
DIODE SCHOTTKY DUAL 200V D2PAK - MBRB20200CTT4G
 Order DIODE SCHOTTKY DUAL 200V D2PAK-MBRB20200CTT4G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRB20200CTT4GOSTR-ND.
DIODE SCHOTTKY DUAL 200V D2PAK - MBRB20200CTG
 Order DIODE SCHOTTKY DUAL 200V D2PAK-MBRB20200CTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRB20200CTGOS-ND.
IC DIODE UFAST 20A 600V TO-220F - FFPF20UP60DNTU
 Order IC DIODE UFAST 20A 600V TO-220F-FFPF20UP60DNTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF20UP60DNTU-ND.