IC MOSFET N-CHAN 600V 7A D-PAK - FCD7N60TF - Discrete Semiconductor Products

Digi-Key Part Number FCD7N60TFTR-ND
Price Break
2000
6000
10000
26000
Unit Price
0.58344
0.561
0.54978
0.53856
Extended Price
1166.88
3366.00
5497.80
14002.56
Manufacturer Part NumberFCD7N60TF
Product DescriptionIC MOSFET N-CHAN 600V 7A D-PAK
Quantity Available Non-Stock
All prices are in GBP

IC MOSFET N-CHAN 600V 7A D-PAK - FCD7N60TF - Discrete Semiconductor Products Details
Technical/Catalog InformationFCD7N60TF
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)600V
Current - Continuous Drain (Id) @ 25° C7A
Rds On (Max) @ Id, Vgs @ 25° C600 mOhms @ 3.5A, 10V
Input Capacitance (Ciss) @ Vds920pF @ 25V
Power - Max83W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs30nC @ 10V
Package / CaseDPak (TO-252)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FCD7N60TF
FCD7N60TF
FCD7N60TFTR ND
FCD7N60TFTRND
FCD7N60TFTR

Purchase IC MOSFET N-CHAN 600V 7A D-PAK - FCD7N60TF - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MOSFET N-CHAN 600V 7A D-PAK - FCD7N60TF
Discrete Semiconductor Products

IC MOSFET N-CHAN 600V 7A D-PAK - FCD7N60TF (FCD7N60TFTR-ND)

Related parts Discrete Semiconductor Products:
IC MOSFET N-CHAN 600V 7A D-PAK - FCD7N60TF
 Order IC MOSFET N-CHAN 600V 7A D-PAK-FCD7N60TF online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCD7N60TFTR-ND.
IC MOSFET N-CHAN 600V 7A D-PAK - FCD7N60TF
 Order IC MOSFET N-CHAN 600V 7A D-PAK-FCD7N60TF online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD7N60TFCT-ND.
IC MOSFET N-CHAN 600V 7A D-PAK - FCD7N60TM
 Order IC MOSFET N-CHAN 600V 7A D-PAK-FCD7N60TM online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCD7N60TMTR-ND.
IC MOSFET N-CHAN 600V 7A I-PAK - FCU7N60TU
 Order IC MOSFET N-CHAN 600V 7A I-PAK-FCU7N60TU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCU7N60TU-ND.
IC MOSFET N-CHAN 600V 7A D-PAK - FCD7N60TM
 Order IC MOSFET N-CHAN 600V 7A D-PAK-FCD7N60TM online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD7N60TMCT-ND.
IC MOSFET N-CHAN 600V 4.6A D-PAK - FCD5N60TF
 Order IC MOSFET N-CHAN 600V 4.6A D-PAK-FCD5N60TF online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCD5N60TFTR-ND.
IC MOSFET N-CHAN 600V 4.6A D-PAK - FCD5N60TM
 Order IC MOSFET N-CHAN 600V 4.6A D-PAK-FCD5N60TM online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCD5N60TMTR-ND.
IC MOSFET N-CHAN 600V 4.6A I-PAK - FCU5N60TU
 Order IC MOSFET N-CHAN 600V 4.6A I-PAK-FCU5N60TU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCU5N60TU-ND.
IC MOSFET N-CHAN 600V 4.6A D-PAK - FCD5N60TF
 Order IC MOSFET N-CHAN 600V 4.6A D-PAK-FCD5N60TF online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD5N60TFCT-ND.
IC MOSFET N-CHAN 600V 4.6A D-PAK - FCD5N60TM
 Order IC MOSFET N-CHAN 600V 4.6A D-PAK-FCD5N60TM online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FCD5N60TMCT-ND.
MOSFET N-CHAN 600V 7A TO220 - FCP7N60
 Order MOSFET N-CHAN 600V 7A TO220-FCP7N60 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCP7N60-ND.
MOSFET N-CHAN 600V 7A TO220F - FCPF7N60
 Order MOSFET N-CHAN 600V 7A TO220F-FCPF7N60 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCPF7N60-ND.
IC MOSFET N-CHAN 600V 11A D2PAK - FCB11N60FTM
 Order IC MOSFET N-CHAN 600V 11A D2PAK-FCB11N60FTM online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FCB11N60FTMTR-ND.
IC MOSFET N-CHAN 25V 35A D-PAK - FDD8778
 Order IC MOSFET N-CHAN 25V 35A D-PAK-FDD8778 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDD8778TR-ND.
IC MOSFET N-CHAN 25V 35A D-PAK - FDD8782
 Order IC MOSFET N-CHAN 25V 35A D-PAK-FDD8782 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDD8782TR-ND.