SWITCH SLIDE 4P4T RT ANG 9MM - EG4403

Digi-Key Part Number EG1924-ND
Price Break
41
Unit Price
1.29732
Extended Price
53.19
Manufacturer Part NumberEG4403
Product DescriptionSWITCH SLIDE 4P4T RT ANG 9MM
Quantity Available 0
All prices are in GBP

SWITCH SLIDE 4P4T RT ANG 9MM - EG4403 Details
Technical/Catalog InformationEG4403
VendorE-Switch
CategorySwitches
StatusContact our Technical Support Dept
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names EG4403
EG4403
EG1924 ND
EG1924ND
EG1924

Purchase SWITCH SLIDE 4P4T RT ANG 9MM - EG4403
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SLIDE 4P4T RT ANG 9MM - EG4403
SWITCH SLIDE 4P4T RT ANG 9MM - EG4403

SWITCH SLIDE 4P4T RT ANG 9MM - EG4403 (EG1924-ND)

Related parts :
SWITCH SLIDE 4P4T RT ANG 9MM - EG4403
 Order SWITCH SLIDE 4P4T RT ANG 9MM-EG4403 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1924-ND.
SWITCH SLIDE 4PDT RT ANG L=6MM - EG4208A
 Order SWITCH SLIDE 4PDT RT ANG L=6MM-EG4208A online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1949-ND.
SWITCH SLIDE 6P3T PC MNT 9MM - EG6301A
 Order SWITCH SLIDE 6P3T PC MNT 9MM-EG6301A online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG6301A-ND.
SWITCH SLIDE SPDT RT ANGLE PCB - TS01ABE
 Order SWITCH SLIDE SPDT RT ANGLE PCB-TS01ABE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5120-ND.
SWITCH SLIDE SPDT RT ANGLE PCB - TS01AQE
 Order SWITCH SLIDE SPDT RT ANGLE PCB-TS01AQE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5121-ND.
SWITCH SLIDE DPDT .4VA RIGHT ANG - AS22AH-RO
 Order SWITCH SLIDE DPDT .4VA RIGHT ANG-AS22AH-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2128-ND.
SWITCH SLIDE SPDT R/A .5A PCB - EG1224
 Order SWITCH SLIDE SPDT R/A .5A PCB-EG1224 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2585-ND.
SWITCH SLIDE SPDT .3A SMD - EG1257
 Order SWITCH SLIDE SPDT .3A SMD-EG1257 online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG2586CT-ND.
SWITCH SLIDE DP3T - EG2319
 Order SWITCH SLIDE DP3T-EG2319 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2319-ND.
SWITCH SLIDE DPDT 3A 125VAC PCB - CS22BNW03
 Order SWITCH SLIDE DPDT 3A 125VAC PCB-CS22BNW03 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2132-ND.
SWITCH SLIDE DP3T 4A PC MOUNT - L203011MS02Q
 Order SWITCH SLIDE DP3T 4A PC MOUNT-L203011MS02Q online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5111-ND.
SWITCH SLIDE MINI NON-SHORTING - OS102011MS2QN1
 Order SWITCH SLIDE MINI NON-SHORTING-OS102011MS2QN1 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number OS102011MS2QN1-ND.
SWITCH SLIDE DPDT 10A 125V PC MT - V80213MA08Q
 Order SWITCH SLIDE DPDT 10A 125V PC MT-V80213MA08Q online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC3012-ND.
SWITCH SLIDE DPDT 12V 100MA GW - AYZ0202AGRL
 Order SWITCH SLIDE DPDT 12V 100MA GW-AYZ0202AGRL online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number 401-1000-1-ND.
SWITCH SLIDE DPDT 6A PC MOUNT - S202031MS02Q
 Order SWITCH SLIDE DPDT 6A PC MOUNT-S202031MS02Q online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5114-ND.