IC INSTRUMENTATION AMP TO-100-10 - INA101AM - Integrated Circuits (ICs)

Digi-Key Part Number INA101AM-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
13.64
12.728
11.819
11.59168
11.36438
11.228
10.9098
Extended Price
13.64
318.20
1181.90
2897.92
5682.19
11228.00
54549.00
Manufacturer Part NumberINA101AM
Product DescriptionIC INSTRUMENTATION AMP TO-100-10
Quantity Available 291
All prices are in GBP

IC INSTRUMENTATION AMP TO-100-10 - INA101AM - Integrated Circuits (ICs) Details
Technical/Catalog InformationINA101AM
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / CaseTO-100
Slew Rate0.4 V/µs
Gain Bandwidth Product300MHz
Current - Supply8.5mA
Current - Output/Channel10mA
Voltage - Supply, Single/Dual (±)±5 V ~ 20 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names INA101AM
INA101AM

Purchase IC INSTRUMENTATION AMP TO-100-10 - INA101AM - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC INSTRUMENTATION AMP TO-100-10 - INA101AM
Integrated Circuits (ICs)

IC INSTRUMENTATION AMP TO-100-10 - INA101AM (INA101AM-ND)

Related parts Integrated Circuits (ICs):
IC INSTRUMENTATION AMP TO-100-10 - INA101AM
 Order IC INSTRUMENTATION AMP TO-100-10-INA101AM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA101AM-ND.
IC INSTR AMP TO-100-10 - INA101CM
 Order IC INSTR AMP TO-100-10-INA101CM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA101CM-ND.
IC INSTR AMP TO-100-10 - INA101SM
 Order IC INSTR AMP TO-100-10-INA101SM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA101SM-ND.
IC MULTIPLIER-DIVIDER TO-100-10 - 4213AM
 Order IC MULTIPLIER-DIVIDER TO-100-10-4213AM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 4213AM-ND.
IC MULTIPLIER-DIVIDER TO-100-10 - 4213BM
 Order IC MULTIPLIER-DIVIDER TO-100-10-4213BM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 4213BM-ND.
IC MULTIPLIER-DIVIDER TO-100-10 - 4213SM
 Order IC MULTIPLIER-DIVIDER TO-100-10-4213SM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 4213SM-ND.
IC MULTIPLIER-DIVIDER TO-100-10 - MPY100BM
 Order IC MULTIPLIER-DIVIDER TO-100-10-MPY100BM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MPY100BM-ND.
IC MULTIPLIER-DIVIDER TO-100-10 - MPY100CM
 Order IC MULTIPLIER-DIVIDER TO-100-10-MPY100CM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MPY100CM-ND.
IC MULTIPLIER-DIVIDER TO-100-10 - MPY100SM
 Order IC MULTIPLIER-DIVIDER TO-100-10-MPY100SM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MPY100SM-ND.
IC INSTRUMENTATION AMP 14 DIP - INA101HP
 Order IC INSTRUMENTATION AMP 14 DIP-INA101HP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA101HP-ND.
IC INSTRUMENTATION AMP 16 SOIC - INA101KU
 Order IC INSTRUMENTATION AMP 16 SOIC-INA101KU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA101KU-ND.
IC LP INSTRUMENTATION AMP 8 DIP - INA118P
 Order IC LP INSTRUMENTATION AMP 8 DIP-INA118P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA118P-ND.
IC LP INSTRUMENTATION AMP 8 SOIC - INA118U
 Order IC LP INSTRUMENTATION AMP 8 SOIC-INA118U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA118U-ND.
IC LP INSTRUMENTATION AMP 8 DIP - INA128P
 Order IC LP INSTRUMENTATION AMP 8 DIP-INA128P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128P-ND.
IC LP INSTRUMENTATION AMP 8 SOIC - INA128U
 Order IC LP INSTRUMENTATION AMP 8 SOIC-INA128U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128U-ND.