IC DDR2 512MB 84-FBGA - MT47H32M16BN-37E IT:D TR - Integrated Circuits (ICs)

Digi-Key Part Number MT47H32M16BN-37E IT:D TR-ND
Price Break
1000
Unit Price
4.69772
Extended Price
4697.72
Manufacturer Part NumberMT47H32M16BN-37E IT:D TR
Product DescriptionIC DDR2 512MB 84-FBGA
Quantity Available 0
All prices are in GBP

IC DDR2 512MB 84-FBGA - MT47H32M16BN-37E IT:D TR - Integrated Circuits (ICs) Details
Technical/Catalog InformationMT47H32M16BN-37E IT:D TR
VendorMicron Technology Inc
CategoryIntegrated Circuits (ICs)
Memory TypeDDR2 SDRAM
Memory Size512M (32Mx16)
Speed3.75nS
InterfaceParallel
Package / Case84-FBGA
PackagingTape & Reel (TR)
Voltage - Supply1.8 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MT47H32M16BN 37E IT:D TR
MT47H32M16BN37E IT:D TR

Purchase IC DDR2 512MB 84-FBGA - MT47H32M16BN-37E IT:D TR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DDR2 512MB 84-FBGA - MT47H32M16BN-37E IT:D TR
Integrated Circuits (ICs)

IC DDR2 512MB 84-FBGA - MT47H32M16BN-37E IT:D TR (MT47H32M16BN-37E IT:D TR-ND)

Related parts Integrated Circuits (ICs):
IC DDR2 512MB 84-FBGA - MT47H32M16BN-37E IT:D TR
 Order IC DDR2 512MB 84-FBGA-MT47H32M16BN-37E IT:D TR online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT47H32M16BN-37E IT:D TR-ND.
IC DDR2 512MB 84-FBGA - MT47H32M16BN-37E:D TR
 Order IC DDR2 512MB 84-FBGA-MT47H32M16BN-37E:D TR online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT47H32M16BN-37E:D TR-ND.
IC DDR2 512MB 84-FBGA - MT47H32M16BN-3 IT:D TR
 Order IC DDR2 512MB 84-FBGA-MT47H32M16BN-3 IT:D TR online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT47H32M16BN-3 IT:D TR-ND.
IC DDR2 512MB 84-FBGA - MT47H32M16BN-25:D TR
 Order IC DDR2 512MB 84-FBGA-MT47H32M16BN-25:D TR online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT47H32M16BN-25:D TR-ND.
IC DDR2 SDRAM 512MB 60-FBGA - MT47H64M8CB-37E IT:B TR
 Order IC DDR2 SDRAM 512MB 60-FBGA-MT47H64M8CB-37E IT:B TR online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT47H64M8CB-37E IT:B TR-ND.
IC DDR2 SDRAM 256MB 84-FBGA - MT47H16M16BG-37E:B TR
 Order IC DDR2 SDRAM 256MB 84-FBGA-MT47H16M16BG-37E:B TR online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1045-2-ND.
IC DDR2 SDRAM 512MB 92-FBGA - MT47H32M16BT-37E:A TR
 Order IC DDR2 SDRAM 512MB 92-FBGA-MT47H32M16BT-37E:A TR online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1047-1-ND.
IC DDR2 SDRAM 512MB 92-FBGA - MT47H32M16CC-37E L:B
 Order IC DDR2 SDRAM 512MB 92-FBGA-MT47H32M16CC-37E L:B online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT47H32M16CC-37E L:B-ND.
IC DDR2 SDRAM 512MB 92-FBGA - MT47H32M16CC-5E L:B TR
 Order IC DDR2 SDRAM 512MB 92-FBGA-MT47H32M16CC-5E L:B TR online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT47H32M16CC-5E L:B TR-ND.
IC DDR2 SDRAM 256MB 84-FBGA - MT47H16M16BG-3 IT:B TR
 Order IC DDR2 SDRAM 256MB 84-FBGA-MT47H16M16BG-3 IT:B TR online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT47H16M16BG-3 IT:B TR-ND.
IC DDR2 SDRAM 1GB 92-FBGA - MT47H64M16BT-37E L:A TR
 Order IC DDR2 SDRAM 1GB 92-FBGA-MT47H64M16BT-37E L:A TR online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT47H64M16BT-37E L:A TR-ND.
IC SDRAM 512MB 133MHZ 54-TSOP - MT48LC128M4A2TG-75:C TR
 Order IC SDRAM 512MB 133MHZ 54-TSOP-MT48LC128M4A2TG-75:C TR online from Digi-Key. Manufactured by Micron Technology Inc (VA). Digi-Key part number 557-1055-1-ND.
IC SDRAM DDR2 512MB 60FBGA - MT47H128M4CB-37E:B TR
 Order IC SDRAM DDR2 512MB 60FBGA-MT47H128M4CB-37E:B TR online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT47H128M4CB-37E:B TR-ND.
IC SDRAM DDR2 512MB 60FBGA - MT47H64M8CB-37E:B
 Order IC SDRAM DDR2 512MB 60FBGA-MT47H64M8CB-37E:B online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT47H64M8CB-37E:B-ND.
IC SDRAM DDR2 512MB 84FBGA - MT47H32M16CC-3:B
 Order IC SDRAM DDR2 512MB 84FBGA-MT47H32M16CC-3:B online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT47H32M16CC-3:B-ND.