CONN JACK SMA STR SLD RG-405 - 141-0593-001

Digi-Key Part Number J892-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
2.76
2.417
2.0782
1.7813
1.5268
1.27234
1.18752
Extended Price
2.76
24.17
103.91
178.13
381.70
636.17
1187.52
Manufacturer Part Number141-0593-001
Product DescriptionCONN JACK SMA STR SLD RG-405
Quantity Available 9
All prices are in GBP

CONN JACK SMA STR SLD RG-405 - 141-0593-001 Details
Technical/Catalog Information141-0593-001
VendorEmerson Network Power Connectivity Solutions
CategoryConnectors
Connector TypeSMA - Female Socket (Jack)
Cable GroupRG-405
Contact TerminationSolder, Dual
Body Style*
Frequency26.5GHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 141 0593 001
1410593001
J892 ND
J892ND
J892

Purchase CONN JACK SMA STR SLD RG-405 - 141-0593-001
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN JACK SMA STR SLD RG-405 - 141-0593-001
CONN JACK SMA STR SLD RG-405 - 141-0593-001

CONN JACK SMA STR SLD RG-405 - 141-0593-001 (J892-ND)

Related parts :
CONN JACK SMA STR SLD RG-405 - 141-0593-001
 Order CONN JACK SMA STR SLD RG-405-141-0593-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J892-ND.
CONN JACK SMA STR SLD RG-402 - 141-0594-001
 Order CONN JACK SMA STR SLD RG-402-141-0594-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J893-ND.
CONN JACK SMA BLKHD SLD RG-405 - 141-0593-401
 Order CONN JACK SMA BLKHD SLD RG-405-141-0593-401 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J894-ND.
CONN JACK SMA BLKHD SLD RG-405 - 141-0593-421
 Order CONN JACK SMA BLKHD SLD RG-405-141-0593-421 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J896-ND.
CONN PLUG SMA STR SLD RG-405 - 141-0693-002
 Order CONN PLUG SMA STR SLD RG-405-141-0693-002 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J883-ND.
CONN PLUG SMA STR SLD RG-405 - 141-0693-062
 Order CONN PLUG SMA STR SLD RG-405-141-0693-062 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J886-ND.
CONN PLUG SMA STR SLD RG-402 - 141-0694-002
 Order CONN PLUG SMA STR SLD RG-402-141-0694-002 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J884-ND.
CONN PLUG SMA STR SLD RG-402 - 141-0694-062
 Order CONN PLUG SMA STR SLD RG-402-141-0694-062 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J887-ND.
CONN JACK SMA BLKHD SLD RG-402 - 141-0594-401
 Order CONN JACK SMA BLKHD SLD RG-402-141-0594-401 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J895-ND.
CONN JACK SMA BLKHD SLD RG-402 - 141-0594-421
 Order CONN JACK SMA BLKHD SLD RG-402-141-0594-421 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J897-ND.
CONN PLUG N STR SOLDER RG-405 - 138-4693-001
 Order CONN PLUG N STR SOLDER RG-405-138-4693-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J856-ND.
CONN JACK N STR SOLDER RG-405 - 138-4593-401
 Order CONN JACK N STR SOLDER RG-405-138-4593-401 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J869-ND.
CONN PLUG SMA STR CRIMP RG-316 - 141-0403-012
 Order CONN PLUG SMA STR CRIMP RG-316-141-0403-012 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J875-ND.
CONN PLUG SMA STR CRIMP RG-316DS - 141-0404-012
 Order CONN PLUG SMA STR CRIMP RG-316DS-141-0404-012 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J876-ND.
CONN PLUG SMA STR CRIMP RG-142 - 141-0408-012
 Order CONN PLUG SMA STR CRIMP RG-142-141-0408-012 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J878-ND.