CONV DC-DC 55W 12VIN 10A SGL SMD - ATH10K12-9SJL

Digi-Key Part Number ATH10K12-9SJL-ND
Price Break
36
Unit Price
13.49028
Extended Price
485.65
Manufacturer Part NumberATH10K12-9SJL
Product DescriptionCONV DC-DC 55W 12VIN 10A SGL SMD
Quantity Available 0
All prices are in GBP

CONV DC-DC 55W 12VIN 10A SGL SMD - ATH10K12-9SJL Details
Technical/Catalog InformationATH10K12-9SJL
VendorEMERSON NETWORK POWER
CategoryPower Supplies
Voltage - Input10.8 ~ 13.2VDC
Output1.2 ~ 5.5VDC
Power (Watts)55W
Number of Outputs1
1st Output1.2 ~ 5.5 VDC @ 10A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ATH10K12 9SJL
ATH10K129SJL

Purchase CONV DC-DC 55W 12VIN 10A SGL SMD - ATH10K12-9SJL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC-DC 55W 12VIN 10A SGL SMD - ATH10K12-9SJL
CONV DC-DC 55W 12VIN 10A SGL SMD - ATH10K12-9SJL

CONV DC-DC 55W 12VIN 10A SGL SMD - ATH10K12-9SJL (ATH10K12-9SJL-ND)

Related parts :
CONV DC-DC 55W 12VIN 10A SGL SMD - ATH10K12-9SJL
 Order CONV DC-DC 55W 12VIN 10A SGL SMD-ATH10K12-9SJL online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number ATH10K12-9SJL-ND.
CONV DC-DC 33W 12VIN 6A SGL SMD - ATH06K12-9SJL
 Order CONV DC-DC 33W 12VIN 6A SGL SMD-ATH06K12-9SJL online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1246-ND.
CONVERTER DC/DC 5-15V 50W SMD - AXB050X43-SRZ
 Order CONVERTER DC/DC 5-15V 50W SMD-AXB050X43-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1107-1-ND.
CONVERTER DC-DC 24V/24V 10A - 2866378
 Order CONVERTER DC-DC 24V/24V 10A-2866378 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1922-ND.
IC DC-DC CONV HI EFF SOT23-6 - MAX1833EUT#TG16
 Order IC DC-DC CONV HI EFF SOT23-6-MAX1833EUT#TG16 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1833EUT#TG16-ND.
IC DC-DC CONV 3.3V 6-TDFN - MAX1837ETT33+T
 Order IC DC-DC CONV 3.3V 6-TDFN-MAX1837ETT33+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1837ETT33+T-ND.
IC DC-DC CONV 8-SOIC - MAX856CSA+T
 Order IC DC-DC CONV 8-SOIC-MAX856CSA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX856CSA+T-ND.
IC DC-DC CONV 2A 14-DFN - LTC3533EDE#PBF
 Order IC DC-DC CONV 2A 14-DFN-LTC3533EDE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3533EDE#PBF-ND.
IC DC/DC CONV 1A 8-DFN - LTC3561EDD#PBF
 Order IC DC/DC CONV 1A 8-DFN-LTC3561EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3561EDD#PBF-ND.
IC DC/DC CONV 3V SC70-6 - LTC3525LESC6-3#TRPBF
 Order IC DC/DC CONV 3V SC70-6-LTC3525LESC6-3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3525LESC6-3#TRPBF-ND.
IC DC/DC CONV 200MA TSOT23-6 - LTC3531ES6-3.3#TRPBF
 Order IC DC/DC CONV 200MA TSOT23-6-LTC3531ES6-3.3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3531ES6-3.3#TRPBF-ND.
IC DC/DC CONV 1.8A 10-DFN - LTC3568EDD#PBF
 Order IC DC/DC CONV 1.8A 10-DFN-LTC3568EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3568EDD#PBF-ND.
DC/DC CONVERTER -12/100MA SIP - BP5122
 Order DC/DC CONVERTER -12/100MA SIP-BP5122 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5122-ND.
CONVERT DC/DC 3.3V 66W OUT T/H - EQW020A0F1Z
 Order CONVERT DC/DC 3.3V 66W OUT T/H-EQW020A0F1Z online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1100-ND.
CONVERTER DC/DC 12V 216W OUT T/H - QBW018A0B1Z
 Order CONVERTER DC/DC 12V 216W OUT T/H-QBW018A0B1Z online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1109-ND.