CABLE COAX 18AG RG6/U PLENUM - C3521.41.86

Digi-Key Part Number C3521-100-ND
Price Break
1
5
Unit Price
72.07
64.062
Extended Price
72.07
320.31
Manufacturer Part NumberC3521.41.86
Product DescriptionCABLE COAX 18AG RG6/U PLENUM
Quantity Available 0
All prices are in GBP

CABLE COAX 18AG RG6/U PLENUM - C3521.41.86 Details
Technical/Catalog InformationC3521.41.86
VendorGeneral Cable/Carol Brand (VA)
CategoryCable, Wire
Gauge/AWG18 AWG
RG TypeRG6/U
ShieldingFlexfoil® + Tinned Copper Braid
Jacket TypePVC (Poly-Vinyl Chloride), Flexguard®
Conductor StrandSolid
Length100' (30.5m)
Jacket ColorNatural
Conductor InsulationFP (Fluoro-Polymer)
Type*
Wire Material*
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant by Exemption
Other Names C3521 41 86
C35214186
C3521 100 ND
C3521100ND
C3521-100

Purchase CABLE COAX 18AG RG6/U PLENUM - C3521.41.86
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE COAX 18AG RG6/U PLENUM - C3521.41.86
CABLE COAX 18AG RG6/U PLENUM - C3521.41.86

CABLE COAX 18AG RG6/U PLENUM - C3521.41.86 (C3521-100-ND)

Related parts :
CABLE COAX 18AG RG6/U PLENUM - C3521.41.86
 Order CABLE COAX 18AG RG6/U PLENUM-C3521.41.86 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C3521-100-ND.
CABLE COAX 18AG RG6/U SHLD - C5775.18.01
 Order CABLE COAX 18AG RG6/U SHLD-C5775.18.01 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C5775-100-ND.
CABLE 3COND 18AG SHLD - C2535.41.10
 Order CABLE 3COND 18AG SHLD-C2535.41.10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2535-500-ND.
CABLE COAX RG8/U 16AWG BLACK - C1108.41.01
 Order CABLE COAX RG8/U 16AWG BLACK-C1108.41.01 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1108-100-ND.
CABLE COAX RG213/U 13AWG SHLD BK - C1176.41.01
 Order CABLE COAX RG213/U 13AWG SHLD BK-C1176.41.01 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1176-100-ND.
CABLE COAX RG58/U 19AWG WHITE - C3519.41.02
 Order CABLE COAX RG58/U 19AWG WHITE-C3519.41.02 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C3519-100-ND.
CABLE CAT3 4PR 24AG PLENUM WHITE - 2131245
 Order CABLE CAT3 4PR 24AG PLENUM WHITE-2131245 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2131245-500-ND.
CABLE 2 PR CPU SHIELD PVC 22 AWG - C1352.12.10
 Order CABLE 2 PR CPU SHIELD PVC 22 AWG-C1352.12.10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1352-100-ND.
CABLE 2 COND SHIELD PVC 18 AWG - C2534-12-10
 Order CABLE 2 COND SHIELD PVC 18 AWG-C2534-12-10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2534-100-ND.
CABLE 3 PR SHIELDED PVC 22 AWG - C6040-12-10
 Order CABLE 3 PR SHIELDED PVC 22 AWG-C6040-12-10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C6040-100-ND.
CABLE 22/9PR 7/30 TC FOILSHIELD - C6042.18.10
 Order CABLE 22/9PR 7/30 TC FOILSHIELD-C6042.18.10 online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6042-500-ND.
CABLE 22/2 COND 7/30 SPEAKER CAB - C1362.21.01
 Order CABLE 22/2 COND 7/30 SPEAKER CAB-C1362.21.01 online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362.21.01-ND.
CABLE 6COND 18AWG SHIELDED - C1206.41.01
 Order CABLE 6COND 18AWG SHIELDED-C1206.41.01 online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1206-1000-ND.
CABLE 6COND 20AWG SHIELD RUBBER - C1310.41.01
 Order CABLE 6COND 20AWG SHIELD RUBBER-C1310.41.01 online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1310-1000-ND.
CABLE 6COND 16AWG SHIELDED - C1606.41.01
 Order CABLE 6COND 16AWG SHIELDED-C1606.41.01 online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1606-1000-ND.