INDUCTOR 100UH 5% FIXED SMD - ELJ-FC101JF - Inductors, Coils, Chokes

Digi-Key Part Number PCD1252TR-ND
Price Break
2000
6000
10000
24000
48000
Unit Price
0.05335
0.0506
0.04785
0.04565
0.04345
Extended Price
106.70
303.60
478.50
1095.60
2085.60
Manufacturer Part NumberELJ-FC101JF
Product DescriptionINDUCTOR 100UH 5% FIXED SMD
Quantity Available 36000
All prices are in GBP

INDUCTOR 100UH 5% FIXED SMD - ELJ-FC101JF - Inductors, Coils, Chokes Details
Technical/Catalog InformationELJ-FC101JF
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance100µH
Tolerance±5%
SeriesFC
Package / Case1008 (2520 metric)
PackagingTape & Reel (TR)
Type-
Current60mA
Mounting TypeSurface Mount
Q @ Freq15 @ 796kHz
Self Resonant Freq12MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELJ FC101JF
ELJFC101JF
PCD1252TR ND
PCD1252TRND
PCD1252TR

Purchase INDUCTOR 100UH 5% FIXED SMD - ELJ-FC101JF - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 100UH 5% FIXED SMD - ELJ-FC101JF
Inductors, Coils, Chokes

INDUCTOR 100UH 5% FIXED SMD - ELJ-FC101JF (PCD1252TR-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 100UH 5% FIXED SMD - ELJ-FC101JF
 Order INDUCTOR 100UH 5% FIXED SMD-ELJ-FC101JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1252TR-ND.
INDUCTOR 100UH 5% FIXED SMD - ELJ-FC101JF
 Order INDUCTOR 100UH 5% FIXED SMD-ELJ-FC101JF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1252CT-ND.
INDUCTOR 1.0UH 5% FIXED SMD - ELJ-NA1R0JF
 Order INDUCTOR 1.0UH 5% FIXED SMD-ELJ-NA1R0JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1131TR-ND.
INDUCTOR 1.2UH 5% FIXED SMD - ELJ-NA1R2JF
 Order INDUCTOR 1.2UH 5% FIXED SMD-ELJ-NA1R2JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1132TR-ND.
INDUCTOR 1.5UH 5% FIXED SMD - ELJ-NA1R5JF
 Order INDUCTOR 1.5UH 5% FIXED SMD-ELJ-NA1R5JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1133TR-ND.
INDUCTOR 1.8UH 5% FIXED SMD - ELJ-NA1R8JF
 Order INDUCTOR 1.8UH 5% FIXED SMD-ELJ-NA1R8JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1134TR-ND.
INDUCTOR 2.2UH 5% FIXED SMD - ELJ-NA2R2JF
 Order INDUCTOR 2.2UH 5% FIXED SMD-ELJ-NA2R2JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1135TR-ND.
INDUCTOR 2.7UH 5% FIXED SMD - ELJ-NA2R7JF
 Order INDUCTOR 2.7UH 5% FIXED SMD-ELJ-NA2R7JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1136TR-ND.
INDUCTOR 3.3UH 5% FIXED SMD - ELJ-NA3R3JF
 Order INDUCTOR 3.3UH 5% FIXED SMD-ELJ-NA3R3JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1137TR-ND.
INDUCTOR 3.9UH 5% FIXED SMD - ELJ-NA3R9JF
 Order INDUCTOR 3.9UH 5% FIXED SMD-ELJ-NA3R9JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1138TR-ND.
INDUCTOR 4.7UH 5% FIXED SMD - ELJ-NA4R7JF
 Order INDUCTOR 4.7UH 5% FIXED SMD-ELJ-NA4R7JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1139TR-ND.
INDUCTOR 5.6UH 5% FIXED SMD - ELJ-NA5R6JF
 Order INDUCTOR 5.6UH 5% FIXED SMD-ELJ-NA5R6JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1140TR-ND.
INDUCTOR 6.8UH 5% FIXED SMD - ELJ-NA6R8JF
 Order INDUCTOR 6.8UH 5% FIXED SMD-ELJ-NA6R8JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1141TR-ND.
INDUCTOR 8.2UH 5% FIXED SMD - ELJ-NA8R2JF
 Order INDUCTOR 8.2UH 5% FIXED SMD-ELJ-NA8R2JF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1142TR-ND.
INDUCTOR 3.9NH 5% FIXED SMD - ELJ-RE3N9JF2
 Order INDUCTOR 3.9NH 5% FIXED SMD-ELJ-RE3N9JF2 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1146TR-ND.