MOSFET N-CHAN 100V SOT223 - ZXMN10A25G

Digi-Key Part Number ZXMN10A25GTR-ND
Price Break
1000
5000
10000
25000
Unit Price
0.31416
0.24024
0.231
0.22176
Extended Price
314.16
1201.20
2310.00
5544.00
Manufacturer Part NumberZXMN10A25G
Product DescriptionMOSFET N-CHAN 100V SOT223
Quantity Available 1000
All prices are in GBP

MOSFET N-CHAN 100V SOT223 - ZXMN10A25G Details
Technical/Catalog InformationZXMN10A25G
VendorZetex Inc
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)100V
Current - Continuous Drain (Id) @ 25° C4A
Rds On (Max) @ Id, Vgs @ 25° C125 mOhms @ 2.9A, 10V
Input Capacitance (Ciss) @ Vds859pF @ 50V
Power - Max2W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs9.6nC @ 5V
Package / CaseSOT-223
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZXMN10A25G
ZXMN10A25G
ZXMN10A25GTR ND
ZXMN10A25GTRND
ZXMN10A25GTR

Purchase MOSFET N-CHAN 100V SOT223 - ZXMN10A25G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CHAN 100V SOT223 - ZXMN10A25G
MOSFET N-CHAN 100V SOT223 - ZXMN10A25G

MOSFET N-CHAN 100V SOT223 - ZXMN10A25G (ZXMN10A25GTR-ND)

Related parts :
MOSFET N-CHAN 100V SOT223 - ZXMN10A25G
 Order MOSFET N-CHAN 100V SOT223-ZXMN10A25G online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXMN10A25GTR-ND.
MOSFET N-CHAN 100V SOT223 - ZXMN10A25G
 Order MOSFET N-CHAN 100V SOT223-ZXMN10A25G online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN10A25GCT-ND.
MOSFET N-CHAN 100V SOT223 - ZXMN10A25G
 Order MOSFET N-CHAN 100V SOT223-ZXMN10A25G online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN10A25GDKR-ND.
MOSFET N-CHAN 100V SOT223 - ZVN2110GTC
 Order MOSFET N-CHAN 100V SOT223-ZVN2110GTC online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVN2110GTC-ND.
MOSFET N-CHAN 100V SOT223 - ZVN4210GTA
 Order MOSFET N-CHAN 100V SOT223-ZVN4210GTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZVN4210GCT-ND.
MOSFET N-CHAN 100V SOT223 - ZVN4210GTC
 Order MOSFET N-CHAN 100V SOT223-ZVN4210GTC online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVN4210GTC-ND.
MOSFET N-CHAN 100V SOT223 - ZVN4310GTC
 Order MOSFET N-CHAN 100V SOT223-ZVN4310GTC online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVN4310GTC-ND.
MOSFET N-CHAN 100V SOT223 - ZVNL110GTC
 Order MOSFET N-CHAN 100V SOT223-ZVNL110GTC online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVNL110GTC-ND.
MOSFET P-CHAN 100V SOT223 - ZVP2110GTC
 Order MOSFET P-CHAN 100V SOT223-ZVP2110GTC online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVP2110GTC-ND.
MOSFET N-CHAN 100V SOT223 - ZXMN10A11GTC
 Order MOSFET N-CHAN 100V SOT223-ZXMN10A11GTC online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXMN10A11GTC-ND.
MOSFET P-CHAN 100V SOT223 - ZXMP10A17GTA
 Order MOSFET P-CHAN 100V SOT223-ZXMP10A17GTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMP10A17GCT-ND.
MOSFET N-CHAN 100V SOT223 - ZXMN10A08G
 Order MOSFET N-CHAN 100V SOT223-ZXMN10A08G online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXMN10A08GTR-ND.
MOSFET N-CHAN 100V SOT223 - ZXMN10A08G
 Order MOSFET N-CHAN 100V SOT223-ZXMN10A08G online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN10A08GCT-ND.
MOSFET N-CHAN 100V SOT223 - ZXMN10A08G
 Order MOSFET N-CHAN 100V SOT223-ZXMN10A08G online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN10A08GDKR-ND.
MOSFET N-CHAN 100V SOT223 - ZVN4210GTA
 Order MOSFET N-CHAN 100V SOT223-ZVN4210GTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZVN4210GDKR-ND.