CAP CERAMIC 1000PF 50V NPO 0603 - C0603C102J5GACTU - Capacitors

Digi-Key Part Number 399-3293-6-ND
Price Break
10
100
500
1000
Unit Price
0.036
0.0216
0.01248
0.00865
Extended Price
0.36
2.16
6.24
8.65
Manufacturer Part NumberC0603C102J5GACTU
Product DescriptionCAP CERAMIC 1000PF 50V NPO 0603
Quantity Available 0
All prices are in GBP

CAP CERAMIC 1000PF 50V NPO 0603 - C0603C102J5GACTU - Capacitors Details
Technical/Catalog InformationC0603C102J5GACTU
VendorKemet (VA)
CategoryCapacitors
Capacitance1000pF
Voltage - Rated50V
Tolerance±5%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingDigi-Reel®
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0603C102J5GACTU
C0603C102J5GACTU
399 3293 6 ND
39932936ND
399-3293-6

Purchase CAP CERAMIC 1000PF 50V NPO 0603 - C0603C102J5GACTU - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERAMIC 1000PF 50V NPO 0603 - C0603C102J5GACTU
Capacitors

CAP CERAMIC 1000PF 50V NPO 0603 - C0603C102J5GACTU (399-3293-6-ND)

Related parts Capacitors :
CAP CERAMIC 1000PF 50V NPO 0603 - C0603C102J5GACTU
 Order CAP CERAMIC 1000PF 50V NPO 0603-C0603C102J5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3293-6-ND.
CAP CERAMIC 1000PF 50V NP0 0603 - ECJ-1VC1H102J
 Order CAP CERAMIC 1000PF 50V NP0 0603-ECJ-1VC1H102J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2151CT-ND.
CAP CERAMIC 1000PF 50V NP0 0603 - ECJ-1VC1H102J
 Order CAP CERAMIC 1000PF 50V NP0 0603-ECJ-1VC1H102J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2151DKR-ND.
CAP CERAMIC 15PF 50V NP0 0603 - CC0603JRNP09BN150
 Order CAP CERAMIC 15PF 50V NP0 0603-CC0603JRNP09BN150 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1060-1-ND.
CAP CERAMIC 33PF 50V NP0 0603 - CC0603JRNP09BN330
 Order CAP CERAMIC 33PF 50V NP0 0603-CC0603JRNP09BN330 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1064-1-ND.
CAP CERAMIC 18PF 50V NP0 0603 - C0603C180J5GACTU
 Order CAP CERAMIC 18PF 50V NP0 0603-C0603C180J5GACTU online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1052-2-ND.
CAP CERAMIC 100PF 50V NP0 0805 - C0805C101K5GACTU
 Order CAP CERAMIC 100PF 50V NP0 0805-C0805C101K5GACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1121-1-ND.
CAP CERAMIC .01UF 100V X7R 0603 - C0603C103K1RACTU
 Order CAP CERAMIC .01UF 100V X7R 0603-C0603C103K1RACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3189-1-ND.
CAP CERAMIC 22PF 50V NP0 0603 - CC0603JRNP09BN220
 Order CAP CERAMIC 22PF 50V NP0 0603-CC0603JRNP09BN220 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1062-6-ND.
CAP CERAMIC 1.8UF 6.3V X5R 0603 - C0603C185K9PACTU
 Order CAP CERAMIC 1.8UF 6.3V X5R 0603-C0603C185K9PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3361-1-ND.
CAP CERAMIC 1.00UF 16V X5R 0603 - C0603C105K4PACTU
 Order CAP CERAMIC 1.00UF 16V X5R 0603-C0603C105K4PACTU online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5090-1-ND.
CAP CERAMIC 470PF 50V NP0 0603 - CC0603GRNP09BN471
 Order CAP CERAMIC 470PF 50V NP0 0603-CC0603GRNP09BN471 online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0603CG471G9B200-ND.
CAP CERAMIC 12PF 50V 0603 SMD - ECJ-1VC1H120J
 Order CAP CERAMIC 12PF 50V 0603 SMD-ECJ-1VC1H120J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC120ACVCT-ND.
CAP CERAMIC 15PF 50V 0603 SMD - ECJ-1VC1H150J
 Order CAP CERAMIC 15PF 50V 0603 SMD-ECJ-1VC1H150J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC150ACVCT-ND.
CAP CERAMIC 18PF 50V 0603 SMD - ECJ-1VC1H180J
 Order CAP CERAMIC 18PF 50V 0603 SMD-ECJ-1VC1H180J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC180ACVCT-ND.