CONN 10-10 MOD JACK VERT - SS65100-030F

Digi-Key Part Number 380-1113-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.2
1.1244
1.0308
0.93704
0.74962
0.67467
Extended Price
1.20
28.11
103.08
234.26
374.81
674.67
Manufacturer Part NumberSS65100-030F
Product DescriptionCONN 10-10 MOD JACK VERT
Quantity Available 1620
All prices are in GBP

CONN 10-10 MOD JACK VERT - SS65100-030F Details
Technical/Catalog InformationSS65100-030F
VendorStewart Connector Systems, Inc
CategoryConnectors
Connector TypeJack
FeaturesBoard Lock
LED Color-
Mounting TypeThrough Hole
Number of Ports1
Number of Positions/Contacts10p10c (RJ50)
Number of Rows1
RatingsCategory 3/5
Series65
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SS65100 030F
SS65100030F
380 1113 ND
3801113ND
380-1113

Purchase CONN 10-10 MOD JACK VERT - SS65100-030F
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN 10-10 MOD JACK VERT - SS65100-030F
CONN 10-10 MOD JACK VERT - SS65100-030F

CONN 10-10 MOD JACK VERT - SS65100-030F (380-1113-ND)

Related parts :
CONN 10-10 MOD JACK VERT - SS65100-030F
 Order CONN 10-10 MOD JACK VERT-SS65100-030F online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1113-ND.
CONN 4-4 MOD JACK - SS-6444-NF
 Order CONN 4-4 MOD JACK-SS-6444-NF online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1017-ND.
CONN 8-8 MOD JACK - SS-6488-NF
 Order CONN 8-8 MOD JACK-SS-6488-NF online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1022-ND.
CONN 8-8 MOD JACK SHIELD 4 PORT - SS-668804S-A-PG4-AC
 Order CONN 8-8 MOD JACK SHIELD 4 PORT-SS-668804S-A-PG4-AC online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1035-ND.
CONN 10-8 MOD JACK 1PC SHIELD - SS-650810S-A-FLS
 Order CONN 10-8 MOD JACK 1PC SHIELD-SS-650810S-A-FLS online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1027-ND.
CONN 10-8 MOD JACK 1PC SHIELD - SS-700810S-A-PG4-BA
 Order CONN 10-8 MOD JACK 1PC SHIELD-SS-700810S-A-PG4-BA online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1040-ND.
CONN 10-8 MOD JACK CABLE READY - SS-800810SB-SP50-040-250
 Order CONN 10-8 MOD JACK CABLE READY-SS-800810SB-SP50-040-250 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1078-ND.
CONN MOD JACK 8-8 CAT6 VERT PCB - SS-60000-008
 Order CONN MOD JACK 8-8 CAT6 VERT PCB-SS-60000-008 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1095-ND.
CONN 10-10 MOD PLUG - 940-SP-301010R
 Order CONN 10-10 MOD PLUG-940-SP-301010R online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1000-ND.
CONN MOD JACK 8-8 USBA R/A PCB - C893-1AX1-E1
 Order CONN MOD JACK 8-8 USBA R/A PCB-C893-1AX1-E1 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1091-ND.
CONN MOD JACK 8-8 CAT5E CABLE - SS-82100-001
 Order CONN MOD JACK 8-8 CAT5E CABLE-SS-82100-001 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1101-ND.
CONN MOD JACK VERT 8-8 HI-SPEED - 85506-0001
 Order CONN MOD JACK VERT 8-8 HI-SPEED-85506-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 85506-0001-ND.
CONN MOD JACK VERT 8-8 SHIELDED - 95123-2881
 Order CONN MOD JACK VERT 8-8 SHIELDED-95123-2881 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 95123-2881-ND.
CONN RJ45 MOD JACK VERT UNSHIELD - A00-108-620-450
 Order CONN RJ45 MOD JACK VERT UNSHIELD-A00-108-620-450 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 151-1070-ND.
CONN 4-4 MOD PLUG - 940-SP-3044
 Order CONN 4-4 MOD PLUG-940-SP-3044 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1002-ND.