CONV DC-DC MINI 1W 3KVDC ISOL - DCH010515SN7

Digi-Key Part Number 296-20642-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
4.98
3.982
3.3597
3.23524
3.16058
3.1108
3.03614
Extended Price
4.98
99.55
335.97
808.81
1580.29
3110.80
15180.70
Manufacturer Part NumberDCH010515SN7
Product DescriptionCONV DC-DC MINI 1W 3KVDC ISOL
Quantity Available 157
All prices are in GBP

CONV DC-DC MINI 1W 3KVDC ISOL - DCH010515SN7 Details
Technical/Catalog InformationDCH010515SN7
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input4.5 ~ 5.5V
Output15V
Power (Watts)1W
Number of Outputs1
1st Output15 VDC @ 67mA
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeThrough Hole, Vertical
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DCH010515SN7
DCH010515SN7
296 20642 ND
29620642ND
296-20642

Purchase CONV DC-DC MINI 1W 3KVDC ISOL - DCH010515SN7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC-DC MINI 1W 3KVDC ISOL - DCH010515SN7
CONV DC-DC MINI 1W 3KVDC ISOL - DCH010515SN7

CONV DC-DC MINI 1W 3KVDC ISOL - DCH010515SN7 (296-20642-ND)

Related parts :
CONV DC-DC MINI 1W 3KVDC ISOL - DCH010515SN7
 Order CONV DC-DC MINI 1W 3KVDC ISOL-DCH010515SN7 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20642-ND.
IC 1W ISO MINI DC/DC 14-DIP - DCV010505DP
 Order IC 1W ISO MINI DC/DC 14-DIP-DCV010505DP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13450-5-ND.
CONV DC 1.5V 5A 24VIN HZ SMD - PT4146C
 Order CONV DC 1.5V 5A 24VIN HZ SMD-PT4146C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4146C-ND.
CONV DC-DC PROG-VO 30A SMD - PT4411C
 Order CONV DC-DC PROG-VO 30A SMD-PT4411C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19987-ND.
CONV DC-DC 55W 12VIN 10A SGL SMD - ATH10K12-9SJL
 Order CONV DC-DC 55W 12VIN 10A SGL SMD-ATH10K12-9SJL online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number ATH10K12-9SJL-ND.
IC DC-DC CONV HI EFF SOT23-6 - MAX1833EUT#TG16
 Order IC DC-DC CONV HI EFF SOT23-6-MAX1833EUT#TG16 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1833EUT#TG16-ND.
IC DC-DC CONV 3.3V 6-TDFN - MAX1837ETT33+T
 Order IC DC-DC CONV 3.3V 6-TDFN-MAX1837ETT33+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1837ETT33+T-ND.
IC DC-DC CONV 8-SOIC - MAX856CSA+T
 Order IC DC-DC CONV 8-SOIC-MAX856CSA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX856CSA+T-ND.
IC DC-DC CONV 2A 14-DFN - LTC3533EDE#PBF
 Order IC DC-DC CONV 2A 14-DFN-LTC3533EDE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3533EDE#PBF-ND.
IC DC/DC CONV 1A 8-DFN - LTC3561EDD#PBF
 Order IC DC/DC CONV 1A 8-DFN-LTC3561EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3561EDD#PBF-ND.
IC DC/DC CONV 3V SC70-6 - LTC3525LESC6-3#TRPBF
 Order IC DC/DC CONV 3V SC70-6-LTC3525LESC6-3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3525LESC6-3#TRPBF-ND.
IC DC/DC CONV 200MA TSOT23-6 - LTC3531ES6-3.3#TRPBF
 Order IC DC/DC CONV 200MA TSOT23-6-LTC3531ES6-3.3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3531ES6-3.3#TRPBF-ND.
IC DC/DC CONV 1.8A 10-DFN - LTC3568EDD#PBF
 Order IC DC/DC CONV 1.8A 10-DFN-LTC3568EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3568EDD#PBF-ND.
IC BUCK-BOOST CONV 8-MSOP - TPS60241DGKR
 Order IC BUCK-BOOST CONV 8-MSOP-TPS60241DGKR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS60241DGKR-ND.
IC BUCK-BOOST CONV ADJ 10-SON - TPS63000DRCRG4
 Order IC BUCK-BOOST CONV ADJ 10-SON-TPS63000DRCRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS63000DRCRG4-ND.