INDUCTOR 22UH 100MA 10% 0805 - GLF2012T220K - Inductors, Coils, Chokes

Digi-Key Part Number 445-3160-1-ND
Price Break
1
10
100
500
1000
Unit Price
0.12
0.106
0.0924
0.0792
0.0726
Extended Price
0.12
1.06
9.24
39.60
72.60
Manufacturer Part NumberGLF2012T220K
Product DescriptionINDUCTOR 22UH 100MA 10% 0805
Quantity Available 797
All prices are in GBP

INDUCTOR 22UH 100MA 10% 0805 - GLF2012T220K - Inductors, Coils, Chokes Details
Technical/Catalog InformationGLF2012T220K
VendorTDK Corporation (VA)
CategoryInductors, Coils, Chokes
Inductance22µH
Tolerance±10%
SeriesGLF
Package / Case0805 (2012 metric)
PackagingCut Tape (CT)
TypeCeramic
Current100mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GLF2012T220K
GLF2012T220K
445 3160 1 ND
44531601ND
445-3160-1

Purchase INDUCTOR 22UH 100MA 10% 0805 - GLF2012T220K - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR 22UH 100MA 10% 0805 - GLF2012T220K
Inductors, Coils, Chokes

INDUCTOR 22UH 100MA 10% 0805 - GLF2012T220K (445-3160-1-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR 22UH 100MA 10% 0805 - GLF2012T220K
 Order INDUCTOR 22UH 100MA 10% 0805-GLF2012T220K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3160-1-ND.
INDUCTOR 10UH 140MA 10% 0805 - GLF2012T100K
 Order INDUCTOR 10UH 140MA 10% 0805-GLF2012T100K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3159-1-ND.
INDUCTOR 100UH 50MA 10% 0805 - GLF2012T101K
 Order INDUCTOR 100UH 50MA 10% 0805-GLF2012T101K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3162-1-ND.
INDUCTOR 1.0UH 400MA 20% 0805 - GLF2012T1R0M
 Order INDUCTOR 1.0UH 400MA 20% 0805-GLF2012T1R0M online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3156-1-ND.
CAP CER .10UF 50V X7R 10% 0805 - C2012X7R1H104K
 Order CAP CER .10UF 50V X7R 10% 0805-C2012X7R1H104K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1349-1-ND.
CAP CER 0.22UF 25V X8R 10% 0805 - C2012X8R1E224K
 Order CAP CER 0.22UF 25V X8R 10% 0805-C2012X8R1E224K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2512-1-ND.
INDUCTOR 15UH 10% 453232 - NLC453232T-150K
 Order INDUCTOR 15UH 10% 453232-NLC453232T-150K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1165-1-ND.
INDUCTOR 10UH 10% 252018 - NLC252018T-100K
 Order INDUCTOR 10UH 10% 252018-NLC252018T-100K online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1136-1-ND.
INDUCTOR PWR 2.2UH 20% 7030 SMD - RLF7030T-2R2M5R4
 Order INDUCTOR PWR 2.2UH 20% 7030 SMD-RLF7030T-2R2M5R4 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2962-1-ND.
INDUCTOR POWER 2.2UH 1.0A SMD - VLF3010AT-2R2M1R0
 Order INDUCTOR POWER 2.2UH 1.0A SMD-VLF3010AT-2R2M1R0 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3215-1-ND.
INDUCTOR PWR 2.2UH 20% 7030 SMD - RLF7030T-2R2M5R4
 Order INDUCTOR PWR 2.2UH 20% 7030 SMD-RLF7030T-2R2M5R4 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2962-6-ND.
POWER INDUCTOR 22UH 2.2A SMD - CDR125-220MC
 Order POWER INDUCTOR 22UH 2.2A SMD-CDR125-220MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1020-1-ND.
POWER INDUCTOR 2.2UH 1.75A SMD - CR43-2R2MC
 Order POWER INDUCTOR 2.2UH 1.75A SMD-CR43-2R2MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1119-1-ND.
POWER INDUCTOR 22UH 1.23A SMD - CDRH74-220MC
 Order POWER INDUCTOR 22UH 1.23A SMD-CDRH74-220MC online from Digi-Key. Manufactured by Sumida Corporation (VA). Digi-Key part number 308-1177-1-ND.
INDUCTOR SHIELD PWR 6.8UH 6028 - SLF6028T-6R8M1R5
 Order INDUCTOR SHIELD PWR 6.8UH 6028-SLF6028T-6R8M1R5 online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1175-1-ND.