HEAT DISC 3" FOR 07071 - 07211 - Tools

Digi-Key Part Number 07211-ND
Price Break
6
Unit Price
14.875
Extended Price
89.25
Manufacturer Part Number07211
Product DescriptionHEAT DISC 3" FOR 07071
Quantity Available 0
All prices are in GBP

HEAT DISC 3" FOR 07071 - 07211 - Tools Details
Technical/Catalog Information07211
VendorSteinel America
CategoryTools
TypeHeat Disk
Temperature Range-
Voltage-
Current-
Power - Rated-
Series-
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 07211
07211

Purchase HEAT DISC 3" FOR 07071 - 07211 - Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEAT DISC 3" FOR 07071 - 07211
Tools

HEAT DISC 3" FOR 07071 - 07211 (07211-ND)

Related parts Tools:
HEAT DISC 3" FOR 07071 - 07211
 Order HEAT DISC 3" FOR 07071-07211 online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 07211-ND.
TOOL HEAT GUN 3 SPEED FIXED TEMP - HL1502S
 Order TOOL HEAT GUN 3 SPEED FIXED TEMP-HL1502S online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1100-ND.
HEAT GUN 3 STAGE AIR TEMPERATURE - HL1810S
 Order HEAT GUN 3 STAGE AIR TEMPERATURE-HL1810S online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1650-ND.
HEAT GUN 3-STAGE AIR&TEMP W/CASE - 34821
 Order HEAT GUN 3-STAGE AIR&TEMP W/CASE-34821 online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34821-ND.
NOZZLE REDUCER/REFLECTOR 3/8" - 07061
 Order NOZZLE REDUCER/REFLECTOR 3/8"-07061 online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1303-ND.
TOOL HEAT GUN VARI TEMP 1500W - HL1802E
 Order TOOL HEAT GUN VARI TEMP 1500W-HL1802E online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1200-ND.
TOOL HEAT GUN W/REFLECT NOZZLE - 07051
 Order TOOL HEAT GUN W/REFLECT NOZZLE-07051 online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1300-ND.
NOZZLE REDUCER ATTACHMENT 3/8" - 07062
 Order NOZZLE REDUCER ATTACHMENT 3/8"-07062 online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1301-ND.
NOZZLE REDUCER ATTACHMENT 5/8" - 07071
 Order NOZZLE REDUCER ATTACHMENT 5/8"-07071 online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1302-ND.
NOZZLE REDUCTION 3/4" - 07081
 Order NOZZLE REDUCTION 3/4"-07081 online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 07081-ND.
ELEMENT HEATING - 355818
 Order ELEMENT HEATING-355818 online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 355818-ND.
HEAT GUN PROG W/LCD DIS ESD SAFE - HG2510ESD
 Order HEAT GUN PROG W/LCD DIS ESD SAFE-HG2510ESD online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1500-ND.
HEAT GUN PROG W/LCD DISPLAY - HG2310LCD
 Order HEAT GUN PROG W/LCD DISPLAY-HG2310LCD online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1550-ND.
HEAT GUN VARIABLE TEMPERATURE - HL1910E
 Order HEAT GUN VARIABLE TEMPERATURE-HL1910E online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1600-ND.
HEAT GUN KIT W/CASE & 2 NOZZLES - SV803K
 Order HEAT GUN KIT W/CASE & 2 NOZZLES-SV803K online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1450-ND.