CONV DC/DC 10W 12VOUT .8A SMT - MPD6D101S

Digi-Key Part Number 490-4582-ND
Price Break
1
10
25
50
100
Unit Price
12.19
11.886
11.5804
10.971
10.0568
Extended Price
12.19
118.86
289.51
548.55
1005.68
Manufacturer Part NumberMPD6D101S
Product DescriptionCONV DC/DC 10W 12VOUT .8A SMT
Quantity Available 0
All prices are in GBP

CONV DC/DC 10W 12VOUT .8A SMT - MPD6D101S Details
Technical/Catalog InformationMPD6D101S
VendorMurata Electronics North America
CategoryPower Supplies
Voltage - Input36 ~ 75VDC
Output12V
Power (Watts)9.5W
Number of Outputs1
1st Output12 VDC @ 800mA
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MPD6D101S
MPD6D101S
490 4582 ND
4904582ND
490-4582

Purchase CONV DC/DC 10W 12VOUT .8A SMT - MPD6D101S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC/DC 10W 12VOUT .8A SMT - MPD6D101S
CONV DC/DC 10W 12VOUT .8A SMT - MPD6D101S

CONV DC/DC 10W 12VOUT .8A SMT - MPD6D101S (490-4582-ND)

Related parts:
CONV DC/DC 10W 12VOUT .8A SMT - MPD6D101S
 Order CONV DC/DC 10W 12VOUT .8A SMT-MPD6D101S online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4582-ND.
CONV DC-DC MINI 1W 3KVDC ISOL - DCH010515SN7
 Order CONV DC-DC MINI 1W 3KVDC ISOL-DCH010515SN7 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20642-ND.
CONV DC-DC 55W 12VIN 10A SGL SMD - ATH10K12-9SJL
 Order CONV DC-DC 55W 12VIN 10A SGL SMD-ATH10K12-9SJL online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number ATH10K12-9SJL-ND.
IC DC-DC CONV HI EFF SOT23-6 - MAX1833EUT#TG16
 Order IC DC-DC CONV HI EFF SOT23-6-MAX1833EUT#TG16 online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1833EUT#TG16-ND.
IC DC-DC CONV 3.3V 6-TDFN - MAX1837ETT33+T
 Order IC DC-DC CONV 3.3V 6-TDFN-MAX1837ETT33+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1837ETT33+T-ND.
IC DC-DC CONV 8-SOIC - MAX856CSA+T
 Order IC DC-DC CONV 8-SOIC-MAX856CSA+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX856CSA+T-ND.
IC DC-DC CONV 2A 14-DFN - LTC3533EDE#PBF
 Order IC DC-DC CONV 2A 14-DFN-LTC3533EDE#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3533EDE#PBF-ND.
IC DC/DC CONV 1A 8-DFN - LTC3561EDD#PBF
 Order IC DC/DC CONV 1A 8-DFN-LTC3561EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3561EDD#PBF-ND.
IC DC/DC CONV 3V SC70-6 - LTC3525LESC6-3#TRPBF
 Order IC DC/DC CONV 3V SC70-6-LTC3525LESC6-3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3525LESC6-3#TRPBF-ND.
IC DC/DC CONV 200MA TSOT23-6 - LTC3531ES6-3.3#TRPBF
 Order IC DC/DC CONV 200MA TSOT23-6-LTC3531ES6-3.3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3531ES6-3.3#TRPBF-ND.
IC DC/DC CONV 1.8A 10-DFN - LTC3568EDD#PBF
 Order IC DC/DC CONV 1.8A 10-DFN-LTC3568EDD#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3568EDD#PBF-ND.
DC/DC CONVERTER -12/100MA SIP - BP5122
 Order DC/DC CONVERTER -12/100MA SIP-BP5122 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5122-ND.
CONVERT DC/DC 3.3V 66W OUT T/H - EQW020A0F1Z
 Order CONVERT DC/DC 3.3V 66W OUT T/H-EQW020A0F1Z online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1100-ND.
CONVERTER DC/DC 12V 216W OUT T/H - QBW018A0B1Z
 Order CONVERTER DC/DC 12V 216W OUT T/H-QBW018A0B1Z online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1109-ND.
CONVERTER DC/DC 5-15V 50W SMD - AXB050X43-SRZ
 Order CONVERTER DC/DC 5-15V 50W SMD-AXB050X43-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1107-1-ND.