HEAT GUN VARIABLE TEMPERATURE - HL1910E - Tools

Digi-Key Part Number SDL1600-ND
Price Break
1
Unit Price
135.19
Extended Price
135.19
Manufacturer Part NumberHL1910E
Product DescriptionHEAT GUN VARIABLE TEMPERATURE
Quantity Available 49
All prices are in GBP

HEAT GUN VARIABLE TEMPERATURE - HL1910E - Tools Details
Technical/Catalog InformationHL1910E
VendorSteinel America
CategoryTools
TypeHeat Gun
Temperature Range120°F ~ 1100°F (49°C ~ 593°C)
Voltage120VAC
Current-
Power - Rated1500W
SeriesDuraTherm™
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HL1910E
HL1910E
SDL1600 ND
SDL1600ND
SDL1600

Purchase HEAT GUN VARIABLE TEMPERATURE - HL1910E - Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEAT GUN VARIABLE TEMPERATURE - HL1910E
Tools

HEAT GUN VARIABLE TEMPERATURE - HL1910E (SDL1600-ND)

Related parts Tools:
HEAT GUN VARIABLE TEMPERATURE - HL1910E
 Order HEAT GUN VARIABLE TEMPERATURE-HL1910E online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1600-ND.
HEAT GUN 3 STAGE AIR TEMPERATURE - HL1810S
 Order HEAT GUN 3 STAGE AIR TEMPERATURE-HL1810S online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1650-ND.
TOOL HEAT GUN VARI TEMP 1500W - HL1802E
 Order TOOL HEAT GUN VARI TEMP 1500W-HL1802E online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1200-ND.
HEAT GUN PROG W/LCD DIS ESD SAFE - HG2510ESD
 Order HEAT GUN PROG W/LCD DIS ESD SAFE-HG2510ESD online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1500-ND.
HEAT GUN PROG W/LCD DISPLAY - HG2310LCD
 Order HEAT GUN PROG W/LCD DISPLAY-HG2310LCD online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1550-ND.
HEAT GUN KIT W/CASE & 2 NOZZLES - SV803K
 Order HEAT GUN KIT W/CASE & 2 NOZZLES-SV803K online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1450-ND.
HEAT GUN W/LCD TEMP DISPLAY - 34850
 Order HEAT GUN W/LCD TEMP DISPLAY-34850 online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34850-ND.
HEAT GUN DUAL TEMP ULTRAHEAT - SV800
 Order HEAT GUN DUAL TEMP ULTRAHEAT-SV800 online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1700-ND.
HEAT GUN MASTER-MITE 475W - 10008
 Order HEAT GUN MASTER-MITE 475W-10008 online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1006-ND.
TOOL HEATGUN 115V VARI LED READ - HG3000SLE
 Order TOOL HEATGUN 115V VARI LED READ-HG3000SLE online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1150-ND.
HEAT GUN&KIT 120V 500/1000 DEG F - EC-100K
 Order HEAT GUN&KIT 120V 500/1000 DEG F-EC-100K online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1008-ND.
HEAT GUN 120V 130-840 DEG F - PH-1200
 Order HEAT GUN 120V 130-840 DEG F-PH-1200 online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1011-ND.
SOFT STAND RUBBER 2510/2310/1910 - 02629
 Order SOFT STAND RUBBER 2510/2310/1910-02629 online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 02629-ND.
WELDING RODS RIGID PVC 16PC - 07311
 Order WELDING RODS RIGID PVC 16PC-07311 online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 07311-ND.
SLIT NOZZLE LAP WELD ANGLE - 07511
 Order SLIT NOZZLE LAP WELD ANGLE-07511 online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 07511-ND.