SOCKET SOIC 14POS LIDDED - 214-7390-55-1902

Digi-Key Part Number 3M5055-ND
Price Break
1
10
100
Unit Price
11.13
8.906
8.0707
Extended Price
11.13
89.06
807.07
Manufacturer Part Number214-7390-55-1902
Product DescriptionSOCKET SOIC 14POS LIDDED
Quantity Available 27
All prices are in GBP

SOCKET SOIC 14POS LIDDED - 214-7390-55-1902 Details
Technical/Catalog Information214-7390-55-1902
Vendor3M
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
FeaturesClosed Frame
Mounting TypeThrough Hole
Pitch0.050" (1.27mm)
Number of Positions or Pins (Grid)14 (2 x 7)
TypeSOIC
SeriesTextool™
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 214 7390 55 1902
2147390551902
3M5055 ND
3M5055ND
3M5055

Purchase SOCKET SOIC 14POS LIDDED - 214-7390-55-1902
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SOCKET SOIC 14POS LIDDED - 214-7390-55-1902
SOCKET SOIC 14POS LIDDED - 214-7390-55-1902

SOCKET SOIC 14POS LIDDED - 214-7390-55-1902 (3M5055-ND)

Related parts :
SOCKET SOIC 14POS LIDDED - 214-7390-55-1902
 Order SOCKET SOIC 14POS LIDDED-214-7390-55-1902 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5055-ND.
SOCKET SOIC 28POS LIDDED - 228-7396-55-1902
 Order SOCKET SOIC 28POS LIDDED-228-7396-55-1902 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5059-ND.
CONN SOCKET HOUSING 14POS 1.25MM - DF13-14S-1.25C
 Order CONN SOCKET HOUSING 14POS 1.25MM-DF13-14S-1.25C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2189-ND.
SOCKET UNIV SOIC ZIF TEST - 44-547-11
 Order SOCKET UNIV SOIC ZIF TEST-44-547-11 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A339-ND.
SOCKET ZIP DIP 14 POS GOLD - 214-3339-00-0602J
 Order SOCKET ZIP DIP 14 POS GOLD-214-3339-00-0602J online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1402-ND.
SOCKET LID LCC FIN HEAT SINK - 268-5401-52-0000
 Order SOCKET LID LCC FIN HEAT SINK-268-5401-52-0000 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3MLLSH-ND.
SOCKET UNIV SOIC ZIF TEST W/LFTR - 44-547-11E
 Order SOCKET UNIV SOIC ZIF TEST W/LFTR-44-547-11E online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 44-547-11E-ND.
POWER IN-LINE SOCKET 3/66 - 203-2737-55-1102
 Order POWER IN-LINE SOCKET 3/66-203-2737-55-1102 online from Digi-Key. Manufactured by 3M. Digi-Key part number 203-2737-55-1102-ND.
IC SOCKET MACH PIN WW 14POS GOLD - AR14-HZW/T
 Order IC SOCKET MACH PIN WW 14POS GOLD-AR14-HZW/T online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE7114-ND.
SOCKET 24PIN .331 SOJ TIN SMD - 24-S538-00
 Order SOCKET 24PIN .331 SOJ TIN SMD-24-S538-00 online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A340-ND.
SOCKET ZIP DIP 18 POS GOLD - 218-3341-00-0602J
 Order SOCKET ZIP DIP 18 POS GOLD-218-3341-00-0602J online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1802-ND.
SOCKET UNIVERSAL DIP 24 POS GOLD - 224-1286-00-0602J
 Order SOCKET UNIVERSAL DIP 24 POS GOLD-224-1286-00-0602J online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M2406-ND.
SOCKET TIN 100 POS PQFP - 2100-7243-00-1807
 Order SOCKET TIN 100 POS PQFP-2100-7243-00-1807 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1009-ND.
SOCKET W-SINK LCC 68 POS GOLD - 268-5401-52-1102JH
 Order SOCKET W-SINK LCC 68 POS GOLD-268-5401-52-1102JH online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M6809D-ND.
3M KIT TOOL HAND SOCKET CONN - 3698-08
 Order 3M KIT TOOL HAND SOCKET CONN-3698-08 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3698-08-ND.