SOCKET SHRINK DIP 32POS .070" - 232-1291-00-0602J - Sockets for ICs, Transistors

Digi-Key Part Number 3M5008-ND
Price Break
1
10
100
Unit Price
12.04
9.629
8.7266
Extended Price
12.04
96.29
872.66
Manufacturer Part Number232-1291-00-0602J
Product DescriptionSOCKET SHRINK DIP 32POS .070"
Quantity Available 21
All prices are in GBP

SOCKET SHRINK DIP 32POS .070" - 232-1291-00-0602J - Sockets for ICs, Transistors Details
Technical/Catalog Information232-1291-00-0602J
Vendor3M
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
FeaturesClosed Frame
Mounting TypeThrough Hole
Pitch0.070" (1.78mm)
Number of Positions or Pins (Grid)32 (2 x 16)
Type0.4" (10.16mm) Row Spacing
SeriesTextool™
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 232 1291 00 0602J
2321291000602J
3M5008 ND
3M5008ND
3M5008

Purchase SOCKET SHRINK DIP 32POS .070" - 232-1291-00-0602J - Sockets for ICs, Transistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SOCKET SHRINK DIP 32POS .070" - 232-1291-00-0602J
Sockets for ICs, Transistors

SOCKET SHRINK DIP 32POS .070" - 232-1291-00-0602J (3M5008-ND)

Related parts Sockets for ICs, Transistors:
SOCKET SHRINK DIP 32POS .070" - 232-1291-00-0602J
 Order SOCKET SHRINK DIP 32POS .070"-232-1291-00-0602J online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5008-ND.
SOCKET SHRINK DIP 28POS .070" - 228-1290-00-0602J
 Order SOCKET SHRINK DIP 28POS .070"-228-1290-00-0602J online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5007-ND.
SOCKET SHRINK DIP 42POS .070" - 242-1293-00-0602J
 Order SOCKET SHRINK DIP 42POS .070"-242-1293-00-0602J online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5009-ND.
SOCKET SHRINK DIP 56POS .070" - 256-1292-00-0602J
 Order SOCKET SHRINK DIP 56POS .070"-256-1292-00-0602J online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5010-ND.
SOCKET SHRINK DIP 64POS .070" - 264-1300-00-0602J
 Order SOCKET SHRINK DIP 64POS .070"-264-1300-00-0602J online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5011-ND.
SOCKET SHRINK DIP 90POS .070" - 290-1294-00-3302J
 Order SOCKET SHRINK DIP 90POS .070"-290-1294-00-3302J online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5012-ND.
SOCKET ZIP DIP 32 POS - 232-1297-00-3303
 Order SOCKET ZIP DIP 32 POS-232-1297-00-3303 online from Digi-Key. Manufactured by 3M. Digi-Key part number 232-1297-00-3303-ND.
SOCKET ZIP DIP 32POS GOLD .6" - 232-1285-00-0602J
 Order SOCKET ZIP DIP 32POS GOLD .6"-232-1285-00-0602J online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5076-ND.
SOCKET UNIVERSAL DIP 32 POS GOLD - 232-1287-00-0602J
 Order SOCKET UNIVERSAL DIP 32 POS GOLD-232-1287-00-0602J online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5005-ND.
RECEPTACLE DIP SOCKET 32POS .6" - 232-1285-09-0602J
 Order RECEPTACLE DIP SOCKET 32POS .6"-232-1285-09-0602J online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5030-ND.
RECEPTACLE DIP SOCKET 32POS .6" - 232-1285-19-0602J
 Order RECEPTACLE DIP SOCKET 32POS .6"-232-1285-19-0602J online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5031-ND.
RECEPTACLE DIP SOCKET 32POS .6" - 232-1285-29-0602J
 Order RECEPTACLE DIP SOCKET 32POS .6"-232-1285-29-0602J online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5032-ND.
RECEPTACLE DIP SOCKET 32POS .6" - 232-1285-39-0602J
 Order RECEPTACLE DIP SOCKET 32POS .6"-232-1285-39-0602J online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5033-ND.
SOCKET ZIP IN-LINE 32POS .1" - 232-2601-00-0602
 Order SOCKET ZIP IN-LINE 32POS .1"-232-2601-00-0602 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5064-ND.
SOCKET IC DIP 32POS - 100-032-000
 Order SOCKET IC DIP 32POS-100-032-000 online from Digi-Key. Manufactured by 3M. Digi-Key part number 100-032-000-ND.