FAN TUBEAXIAL 120X25MM 12V DC - GDA1225-12BB - Fans

Digi-Key Part Number CR401-ND
Price Break
1
25
50
100
250
500
Unit Price
5.12
4.4076
4.1232
3.9098
3.69656
3.55438
Extended Price
5.12
110.19
206.16
390.98
924.14
1777.19
Manufacturer Part NumberGDA1225-12BB
Product DescriptionFAN TUBEAXIAL 120X25MM 12V DC
Quantity Available 0
All prices are in GBP

FAN TUBEAXIAL 120X25MM 12V DC - GDA1225-12BB - Fans Details
Technical/Catalog InformationGDA1225-12BB
VendorComair-Rotron
CategoryFans
Voltage - Rated12VDC
Power (Watts)4.8W
Bearing TypeBall
Size / DimensionSquare - 120mm L x 120mm H x 25mm W
Air Flow69 CFM
FeaturesSpeed Sensor
SeriesGryphon
Termination3 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GDA1225 12BB
GDA122512BB
CR401 ND
CR401ND
CR401

Purchase FAN TUBEAXIAL 120X25MM 12V DC - GDA1225-12BB - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN TUBEAXIAL 120X25MM 12V DC - GDA1225-12BB
Fans

FAN TUBEAXIAL 120X25MM 12V DC - GDA1225-12BB (CR401-ND)

Related parts Fans:
FAN TUBEAXIAL 120X25MM 12V DC - GDA1225-12BB
 Order FAN TUBEAXIAL 120X25MM 12V DC-GDA1225-12BB online from Digi-Key. Manufactured by Comair-Rotron. Digi-Key part number CR401-ND.
FAN TUBEAXIAL 25X10MM 12V DC - GDA2510-12BB
 Order FAN TUBEAXIAL 25X10MM 12V DC-GDA2510-12BB online from Digi-Key. Manufactured by Comair-Rotron. Digi-Key part number CR438-ND.
FAN TUBEAXIAL 40X10MM 12V DC - GDA4010-12BB
 Order FAN TUBEAXIAL 40X10MM 12V DC-GDA4010-12BB online from Digi-Key. Manufactured by Comair-Rotron. Digi-Key part number CR389-ND.
FAN TUBEAXIAL 40X20MM 12V DC - GDA4020-12BB
 Order FAN TUBEAXIAL 40X20MM 12V DC-GDA4020-12BB online from Digi-Key. Manufactured by Comair-Rotron. Digi-Key part number CR391-ND.
FAN TUBEAXIAL 40X28MM 12V DC - GDA4028-12BB
 Order FAN TUBEAXIAL 40X28MM 12V DC-GDA4028-12BB online from Digi-Key. Manufactured by Comair-Rotron. Digi-Key part number CR393-ND.
FAN TUBEAXIAL 52X10MM 12V DC - GDA5210-12BB
 Order FAN TUBEAXIAL 52X10MM 12V DC-GDA5210-12BB online from Digi-Key. Manufactured by Comair-Rotron. Digi-Key part number CR394-ND.
FAN TUBEAXIAL 60X25MM 12V DC - GDA6025-12BB
 Order FAN TUBEAXIAL 60X25MM 12V DC-GDA6025-12BB online from Digi-Key. Manufactured by Comair-Rotron. Digi-Key part number CR395-ND.
FAN TUBEAXIAL 80X25MM 12V DC - GDA8025-12BB
 Order FAN TUBEAXIAL 80X25MM 12V DC-GDA8025-12BB online from Digi-Key. Manufactured by Comair-Rotron. Digi-Key part number CR397-ND.
FAN TUBEAXIAL 92X25MM 12V DC - GDA9225-12BB
 Order FAN TUBEAXIAL 92X25MM 12V DC-GDA9225-12BB online from Digi-Key. Manufactured by Comair-Rotron. Digi-Key part number CR399-ND.
FAN TUBEAXIAL 120X25MM 24V DC - GDA1225-24BB
 Order FAN TUBEAXIAL 120X25MM 24V DC-GDA1225-24BB online from Digi-Key. Manufactured by Comair-Rotron. Digi-Key part number CR402-ND.
FAN TUBEAXIAL 120X38MM 12V DC - GDA1238-12BB
 Order FAN TUBEAXIAL 120X38MM 12V DC-GDA1238-12BB online from Digi-Key. Manufactured by Comair-Rotron. Digi-Key part number CR403-ND.
FAN TUBEAXIAL 40X10MM 24V DC - GDA4010-24BB
 Order FAN TUBEAXIAL 40X10MM 24V DC-GDA4010-24BB online from Digi-Key. Manufactured by Comair-Rotron. Digi-Key part number CR390-ND.
FAN TUBEAXIAL 40X20MM 24V DC - GDA4020-24BB
 Order FAN TUBEAXIAL 40X20MM 24V DC-GDA4020-24BB online from Digi-Key. Manufactured by Comair-Rotron. Digi-Key part number CR392-ND.
FAN TUBEAXIAL 60X25MM 24V DC - GDA6025-24BB
 Order FAN TUBEAXIAL 60X25MM 24V DC-GDA6025-24BB online from Digi-Key. Manufactured by Comair-Rotron. Digi-Key part number CR396-ND.
FAN TUBEAXIAL 80X25MM 24V DC - GDA8025-24BB
 Order FAN TUBEAXIAL 80X25MM 24V DC-GDA8025-24BB online from Digi-Key. Manufactured by Comair-Rotron. Digi-Key part number CR398-ND.