CORD POWER AUSTRALIAN W/C6 RECPT - AC9-DK - Cable Assemblies

Digi-Key Part Number T102-DK-ND
Price Break
1
10
50
100
500
1000
Unit Price
2.97
2.376
2.0782
1.9716
1.78358
1.5796
Extended Price
2.97
23.76
103.91
197.16
891.79
1579.60
Manufacturer Part NumberAC9-DK
Product DescriptionCORD POWER AUSTRALIAN W/C6 RECPT
Quantity Available 544
All prices are in GBP

CORD POWER AUSTRALIAN W/C6 RECPT - AC9-DK - Cable Assemblies Details
Technical/Catalog InformationAC9-DK
VendorCUI Inc
CategoryCable Assemblies
Connector TypeAS3112 to IEC 320-C6
Conductors3
Length6.0' (1.83m)
Cord TypeH05VV-F, Unshielded
ColorBlack
Features-
ApprovalsAustralia, New Zealand
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AC9 DK
AC9DK
T102 DK ND
T102DKND
T102-DK

Purchase CORD POWER AUSTRALIAN W/C6 RECPT - AC9-DK - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CORD POWER AUSTRALIAN W/C6 RECPT - AC9-DK
Cable Assemblies

CORD POWER AUSTRALIAN W/C6 RECPT - AC9-DK (T102-DK-ND)

Related parts Cable Assemblies :
CORD POWER AUSTRALIAN W/C6 RECPT - AC9-DK
 Order CORD POWER AUSTRALIAN W/C6 RECPT-AC9-DK online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T102-DK-ND.
CORD POWER EUROPEAN W/C6 RECPT - AC7-DK
 Order CORD POWER EUROPEAN W/C6 RECPT-AC7-DK online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T100-DK-ND.
CORD POWER U.K. W/C6 RECPT - AC8-DK
 Order CORD POWER U.K. W/C6 RECPT-AC8-DK online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T101-DK-ND.
CONN POWER JACK 2.1MM - PJ-002A
 Order CONN POWER JACK 2.1MM-PJ-002A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002A-ND.
CONN POWER JACK MALE 2.5MM CLSD - PJ-002B
 Order CONN POWER JACK MALE 2.5MM CLSD-PJ-002B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002B-ND.
CONN POWER JACK 2.1MM MALE OPEN - PJ-003A
 Order CONN POWER JACK 2.1MM MALE OPEN-PJ-003A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-003A-ND.
CONN POWER JACK 2.5MM MALE OPEN - PJ-003B
 Order CONN POWER JACK 2.5MM MALE OPEN-PJ-003B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-003B-ND.
CONN POWER JACK 2.1MM PCB - PJ-202A
 Order CONN POWER JACK 2.1MM PCB-PJ-202A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-202A-ND.
CONN JACK POWER 2.1MM PCB - PJ-102A
 Order CONN JACK POWER 2.1MM PCB-PJ-102A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-102A-ND.
CONN POWER JACK 2.5MM PCB CIRC - PJ-102B
 Order CONN POWER JACK 2.5MM PCB CIRC-PJ-102B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-102B-ND.
CONN POWER JACK 2.5X5.5MM SMD - PJ-002B-SMT
 Order CONN POWER JACK 2.5X5.5MM SMD-PJ-002B-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002BPJTR-ND.
CONN POWER JACK 2.1MM SMD - PJ-002A-SMT-1
 Order CONN POWER JACK 2.1MM SMD-PJ-002A-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002APJ-ND.
CONN POWER JACK 1MM SMT - PJ-014C-SMT-1
 Order CONN POWER JACK 1MM SMT-PJ-014C-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014CPJ-ND.
CONN POWER PLUG 1.3MM - PP-002D
 Order CONN POWER PLUG 1.3MM-PP-002D online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002D-ND.
CABLE PWR 18" PIGTAIL FOR TI KIT - CUI-1867
 Order CABLE PWR 18" PIGTAIL FOR TI KIT-CUI-1867 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CUI-1867-ND.