CAP TANT 4V 220UF SMD - F950G227MSAAQ2 - Capacitors

Digi-Key Part Number 493-2898-1-ND
Price Break
1
10
100
250
500
1000
Unit Price
1.13
0.921
0.7411
0.65128
0.60636
0.47161
Extended Price
1.13
9.21
74.11
162.82
303.18
471.61
Manufacturer Part NumberF950G227MSAAQ2
Product DescriptionCAP TANT 4V 220UF SMD
Quantity Available 3418
All prices are in GBP

CAP TANT 4V 220UF SMD - F950G227MSAAQ2 - Capacitors Details
Technical/Catalog InformationF950G227MSAAQ2
VendorNichicon (VA)
CategoryCapacitors
Capacitance220µF
Voltage - Rated4V
Tolerance±20%
SeriesF95 Frameless™
Package / Case3216-10 (EIA) 1206
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)800.0 mOhm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names F950G227MSAAQ2
F950G227MSAAQ2
493 2898 1 ND
49328981ND
493-2898-1

Purchase CAP TANT 4V 220UF SMD - F950G227MSAAQ2 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANT 4V 220UF SMD - F950G227MSAAQ2
Capacitors

CAP TANT 4V 220UF SMD - F950G227MSAAQ2 (493-2898-1-ND)

Related parts Capacitors :
CAP TANT 4V 220UF SMD - F950G227MSAAQ2
 Order CAP TANT 4V 220UF SMD-F950G227MSAAQ2 online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2898-1-ND.
CAP TANT 6.3V 47UF SMD - F950J476MQAAQ2
 Order CAP TANT 6.3V 47UF SMD-F950J476MQAAQ2 online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2909-1-ND.
CAP TANT 6.3V 33UF SMD - F950J336MPAAQ2
 Order CAP TANT 6.3V 33UF SMD-F950J336MPAAQ2 online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2904-6-ND.
CAP TANT LOESR 220UF 10V 10% SMD - TPSD227K010R0150
 Order CAP TANT LOESR 220UF 10V 10% SMD-TPSD227K010R0150 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1784-1-ND.
CAP TANT LOESR 220UF 10V 10% SMD - TPSE227K010R0100
 Order CAP TANT LOESR 220UF 10V 10% SMD-TPSE227K010R0100 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1799-6-ND.
CAP TANT LOESR 220UF 16V 10% SMD - TPME227K016R0025
 Order CAP TANT LOESR 220UF 16V 10% SMD-TPME227K016R0025 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3302-1-ND.
CAP TANT LOESR 220UF 16V 10% SMD - TPSE227K016R0100
 Order CAP TANT LOESR 220UF 16V 10% SMD-TPSE227K016R0100 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3093-2-ND.
CAP TANT LOESR 220UF 10V 20% SMD - TPSE227M010R0100
 Order CAP TANT LOESR 220UF 10V 20% SMD-TPSE227M010R0100 online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4130-2-ND.
CAP TANT 220UF 4V 20% SMD - T491B227M004AT
 Order CAP TANT 220UF 4V 20% SMD-T491B227M004AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4625-1-ND.
CAP 220UF 10V ELECT WX SMD - UWX1A221MCL1GB
 Order CAP 220UF 10V ELECT WX SMD-UWX1A221MCL1GB online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2098-1-ND.