RES 300 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ301U

Digi-Key Part Number P300WTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.04638
0.04175
0.03711
0.03092
0.02567
0.02319
0.02087
Extended Price
231.90
417.50
927.75
1546.00
2567.00
5797.50
10435.00
Manufacturer Part NumberERJ-12ZYJ301U
Product DescriptionRES 300 OHM 1/2W 5% 2010 SMD
Quantity Available 0
All prices are in GBP

RES 300 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ301U Details
Technical/Catalog InformationERJ-12ZYJ301U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms300
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 12ZYJ301U
ERJ12ZYJ301U
P300WTR ND
P300WTRND
P300WTR

Purchase RES 300 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ301U
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 300 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ301U
RES 300 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ301U

RES 300 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ301U (P300WTR-ND)

Related parts :
RES 300 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ301U
 Order RES 300 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ301U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P300WTR-ND.
RES 270 OHM 1/2W 5% 2010 SMD - CRCW2010270RJNEF
 Order RES 270 OHM 1/2W 5% 2010 SMD-CRCW2010270RJNEF online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-270WCT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ101V
 Order RES 100 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ101V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - ERJ-6GEY0R00V
 Order RES 0.0 OHM 1/8W 5% 0805 SMD-ERJ-6GEY0R00V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ACT-ND.
RES ZERO OHM 1/10W 5% 0603 SMD - ERJ-3GEY0R00V
 Order RES ZERO OHM 1/10W 5% 0603 SMD-ERJ-3GEY0R00V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0GCT-ND.
RES 10K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ103V
 Order RES 10K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ103V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KGCT-ND.
RES 470 OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ471V
 Order RES 470 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ471V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470GCT-ND.
RES ZERO OHM 1/16W 5% 0402 SMD - ERJ-2GE0R00X
 Order RES ZERO OHM 1/16W 5% 0402 SMD-ERJ-2GE0R00X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0JTR-ND.
RES 1.0K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ102X
 Order RES 1.0K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ102X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KJCT-ND.
RES 22K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ223X
 Order RES 22K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ223X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22KJCT-ND.
RES ZERO OHM 1/4W 5% 1206 SMD - ERJ-8GEY0R00V
 Order RES ZERO OHM 1/4W 5% 1206 SMD-ERJ-8GEY0R00V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ECT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ101V
 Order RES 100 OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ101V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ECT-ND.
RES 10K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ103C
 Order RES 10K OHM 1/20W 5% 0201 SMD-ERJ-1GEJ103C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KAGCT-ND.
RES 47K OHM 1/16W 5% 0402 SMD - ERJ-2GEJ473X
 Order RES 47K OHM 1/16W 5% 0402 SMD-ERJ-2GEJ473X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47KJDKR-ND.
RES 1.0K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ102V
 Order RES 1.0K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ102V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KGDKR-ND.