CONV DC/DC 12W 2.0VOUT 6A SIP - MPDTY015S - Power Supplies

Digi-Key Part Number 490-4549-ND
Price Break
1
10
25
50
100
Unit Price
9.02
8.793
8.568
8.117
7.4406
Extended Price
9.02
87.93
214.20
405.85
744.06
Manufacturer Part NumberMPDTY015S
Product DescriptionCONV DC/DC 12W 2.0VOUT 6A SIP
Quantity Available 8
All prices are in GBP

CONV DC/DC 12W 2.0VOUT 6A SIP - MPDTY015S - Power Supplies Details
Technical/Catalog InformationMPDTY015S
VendorMurata Electronics North America
CategoryPower Supplies
Voltage - Input3 ~ 3.63VDC
Output1.94 ~ 2.06VDC
Power (Watts)12W
Number of Outputs1
1st Output1.94 ~ 2.06 VDC @ 6A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Vertical
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MPDTY015S
MPDTY015S
490 4549 ND
4904549ND
490-4549

Purchase CONV DC/DC 12W 2.0VOUT 6A SIP - MPDTY015S - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC/DC 12W 2.0VOUT 6A SIP - MPDTY015S
Power Supplies

CONV DC/DC 12W 2.0VOUT 6A SIP - MPDTY015S (490-4549-ND)

Related parts Power Supplies :
CONV DC/DC 12W 2.0VOUT 6A SIP - MPDTY015S
 Order CONV DC/DC 12W 2.0VOUT 6A SIP-MPDTY015S online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4549-ND.
CONV DC/DC 12W 2.0VOUT 6A SIP - MPDTY025S
 Order CONV DC/DC 12W 2.0VOUT 6A SIP-MPDTY025S online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4555-ND.
CONV DC/DC 15W 2.5VOUT 6A SIP - MPDTY016S
 Order CONV DC/DC 15W 2.5VOUT 6A SIP-MPDTY016S online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4550-ND.
CONV DC/DC 6W 1.0VOUT 6A SIP - MPDTY021S
 Order CONV DC/DC 6W 1.0VOUT 6A SIP-MPDTY021S online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4551-ND.
CONV DC/DC 7.2W 1.2VOUT 6A SIP - MPDTY022S
 Order CONV DC/DC 7.2W 1.2VOUT 6A SIP-MPDTY022S online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4552-ND.
CONV DC/DC 9W 1.5VOUT 6A SIP - MPDTY023S
 Order CONV DC/DC 9W 1.5VOUT 6A SIP-MPDTY023S online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4553-ND.
CONV DC/DC 10.8W 1.8VOUT 6A SIP - MPDTY024S
 Order CONV DC/DC 10.8W 1.8VOUT 6A SIP-MPDTY024S online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4554-ND.
CONV DC/DC 15W 2.5VOUT 6A SIP - MPDTY026S
 Order CONV DC/DC 15W 2.5VOUT 6A SIP-MPDTY026S online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4556-ND.
CONV DC/DC 19.8W 3.3VOUT 6A SIP - MPDTY027S
 Order CONV DC/DC 19.8W 3.3VOUT 6A SIP-MPDTY027S online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4557-ND.
CONV DC/DC 12W 2.0VOUT 6A SMT - MPDTY115S
 Order CONV DC/DC 12W 2.0VOUT 6A SMT-MPDTY115S online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4562-ND.
CONV DC/DC 12W 2.0VOUT 6A SMT - MPDTY125S
 Order CONV DC/DC 12W 2.0VOUT 6A SMT-MPDTY125S online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4568-ND.
CONV DC/DC 6W 1.0VOUT 6A SMT - MPDTY111S
 Order CONV DC/DC 6W 1.0VOUT 6A SMT-MPDTY111S online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4558-ND.
CONV DC/DC 7.2W 1.2VOUT 6A SMT - MPDTY112S
 Order CONV DC/DC 7.2W 1.2VOUT 6A SMT-MPDTY112S online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4559-ND.
CONV DC/DC 9W 1.5VOUT 6A SMT - MPDTY113S
 Order CONV DC/DC 9W 1.5VOUT 6A SMT-MPDTY113S online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4560-ND.
CONV DC/DC 10.8W 1.8VOUT 6A SMT - MPDTY114S
 Order CONV DC/DC 10.8W 1.8VOUT 6A SMT-MPDTY114S online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4561-ND.