CAP TANTALUM 10UF 16V 10% SMD - TAJT106K016R

Digi-Key Part Number 478-3968-2-ND
Price Break
2500
5000
10000
25000
50000
Unit Price
0.2805
0.2728
0.2618
0.2464
0.231
Extended Price
701.25
1364.00
2618.00
6160.00
11550.00
Manufacturer Part NumberTAJT106K016R
Product DescriptionCAP TANTALUM 10UF 16V 10% SMD
Quantity Available 12500
All prices are in GBP

CAP TANTALUM 10UF 16V 10% SMD - TAJT106K016R Details
Technical/Catalog InformationTAJT106K016R
VendorAVX Corporation
CategoryCapacitors
Capacitance10µF
Voltage - Rated16V
Tolerance±10%
SeriesTAJ
Package / Case3528-12 (EIA)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)2.200 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAJT106K016R
TAJT106K016R
478 3968 2 ND
47839682ND
478-3968-2

Purchase CAP TANTALUM 10UF 16V 10% SMD - TAJT106K016R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANTALUM 10UF 16V 10% SMD - TAJT106K016R
CAP TANTALUM 10UF 16V 10% SMD - TAJT106K016R

CAP TANTALUM 10UF 16V 10% SMD - TAJT106K016R (478-3968-2-ND)

Related parts :
CAP TANTALUM 10UF 16V 10% SMD - TAJT106K016R
 Order CAP TANTALUM 10UF 16V 10% SMD-TAJT106K016R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3968-2-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJA106K016R
 Order CAP TANTALUM 10UF 16V 10% SMD-TAJA106K016R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1655-2-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJC106K016R
 Order CAP TANTALUM 10UF 16V 10% SMD-TAJC106K016R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1698-2-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJB106K016R
 Order CAP TANTALUM 10UF 16V 10% SMD-TAJB106K016R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1673-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJC106K016R
 Order CAP TANTALUM 10UF 16V 10% SMD-TAJC106K016R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1698-6-ND.
CAP TANTALUM 1UF 16V 10% SMD - TAJA105K016R
 Order CAP TANTALUM 1UF 16V 10% SMD-TAJA105K016R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1649-2-ND.
CAP TANTALUM 10UF 20V 10% SMD - TAJB106K020R
 Order CAP TANTALUM 10UF 20V 10% SMD-TAJB106K020R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1674-2-ND.
CAP TANTALUM 10UF 16V 20% SMD - TAJB106M016R
 Order CAP TANTALUM 10UF 16V 20% SMD-TAJB106M016R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1675-2-ND.
CAP TANTALUM 10UF 35V 10% SMD - TAJD106K035R
 Order CAP TANTALUM 10UF 35V 10% SMD-TAJD106K035R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1722-2-ND.
CAP TANTALUM 10UF 16V 10% RAD - TAP106K016SCS
 Order CAP TANTALUM 10UF 16V 10% RAD-TAP106K016SCS online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1839-ND.
CAP TANTALUM 1UF 16V 10% SMD - TAJA105K016R
 Order CAP TANTALUM 1UF 16V 10% SMD-TAJA105K016R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1649-1-ND.
CAP TANTALUM 10UF 6.3V 10% SMD - TAJA106K006R
 Order CAP TANTALUM 10UF 6.3V 10% SMD-TAJA106K006R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1653-1-ND.
CAP TANTALUM 10UF 10V 10% SMD - TAJA106K010R
 Order CAP TANTALUM 10UF 10V 10% SMD-TAJA106K010R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1654-1-ND.
CAP TANTALUM 10UF 20V 10% SMD - TAJB106K020R
 Order CAP TANTALUM 10UF 20V 10% SMD-TAJB106K020R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1674-1-ND.
CAP TANTALUM 22UF 16V 10% SMD - TAJB226K016R
 Order CAP TANTALUM 22UF 16V 10% SMD-TAJB226K016R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1682-1-ND.