MOSFET P-CH 200V 122MA SOT23-5 - ZXMP2120E5TA - Discrete Semiconductor Products

Digi-Key Part Number ZXMP2120E5TR-ND
Price Break
3000
6000
12000
24000
Unit Price
0.25067
0.20889
0.18522
0.17408
Extended Price
752.01
1253.34
2222.64
4177.92
Manufacturer Part NumberZXMP2120E5TA
Product DescriptionMOSFET P-CH 200V 122MA SOT23-5
Quantity Available 9000
All prices are in GBP

MOSFET P-CH 200V 122MA SOT23-5 - ZXMP2120E5TA - Discrete Semiconductor Products Details
Technical/Catalog InformationZXMP2120E5TA
VendorZetex Inc
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)200V
Current - Continuous Drain (Id) @ 25° C122mA
Rds On (Max) @ Id, Vgs @ 25° C28 Ohms @ 150mA, 10V
Input Capacitance (Ciss) @ Vds100pF @ 25V
Power - Max750mW
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs-
Package / CaseSOT-23-5
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ZXMP2120E5TA
ZXMP2120E5TA
ZXMP2120E5TR ND
ZXMP2120E5TRND
ZXMP2120E5TR

Purchase MOSFET P-CH 200V 122MA SOT23-5 - ZXMP2120E5TA - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 200V 122MA SOT23-5 - ZXMP2120E5TA
Discrete Semiconductor Products

MOSFET P-CH 200V 122MA SOT23-5 - ZXMP2120E5TA (ZXMP2120E5TR-ND)

Related parts Discrete Semiconductor Products:
MOSFET P-CH 200V 122MA SOT23-5 - ZXMP2120E5TA
 Order MOSFET P-CH 200V 122MA SOT23-5-ZXMP2120E5TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXMP2120E5TR-ND.
MOSFET P-CH 200V 122MA SOT23-5 - ZXMP2120E5TA
 Order MOSFET P-CH 200V 122MA SOT23-5-ZXMP2120E5TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMP2120E5CT-ND.
MOSFET P-CH 200V 122MA SOT23-5 - ZXMP2120E5TA
 Order MOSFET P-CH 200V 122MA SOT23-5-ZXMP2120E5TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMP2120E5DKR-ND.
MOSFET N-CH 200V 120MA TO-92 - BS107P
 Order MOSFET N-CH 200V 120MA TO-92-BS107P online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BS107P-ND.
MOSFET N-CH 200V 320MA SOT223 - ZVN2120GTA
 Order MOSFET N-CH 200V 320MA SOT223-ZVN2120GTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVN2120GTR-ND.
MOSFET N-CH 200V 320MA SOT223 - ZVN2120GTA
 Order MOSFET N-CH 200V 320MA SOT223-ZVN2120GTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZVN2120GCT-ND.
MOSFET N-CH 200V 60MA SOT-23 - ZVN3320FTA
 Order MOSFET N-CH 200V 60MA SOT-23-ZVN3320FTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVN3320FTR-ND.
MOSFET N-CH 200V 60MA SOT-23 - ZVN3320FTA
 Order MOSFET N-CH 200V 60MA SOT-23-ZVN3320FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZVN3320FCT-ND.
MOSFET N-CH 200V 180MA TO-92 - ZVNL120A
 Order MOSFET N-CH 200V 180MA TO-92-ZVNL120A online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVNL120A-ND.
MOSFET N-CH 200V 320MA SOT223 - ZVNL120GTA
 Order MOSFET N-CH 200V 320MA SOT223-ZVNL120GTA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVNL120GTR-ND.
MOSFET N-CH 200V 320MA SOT223 - ZVNL120GTA
 Order MOSFET N-CH 200V 320MA SOT223-ZVNL120GTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZVNL120GCT-ND.
MOSFET P-CH 200V 120MA TO-92 - ZVP2120A
 Order MOSFET P-CH 200V 120MA TO-92-ZVP2120A online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZVP2120A-ND.
MOSFET P-CH 20V 2.3A SOT23-6 - ZXM62P02E6TA
 Order MOSFET P-CH 20V 2.3A SOT23-6-ZXM62P02E6TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXM62P02E6TR-ND.
MOSFET P-CH 20V 2.3A SOT23-6 - ZXM62P02E6TA
 Order MOSFET P-CH 20V 2.3A SOT23-6-ZXM62P02E6TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXM62P02E6CT-ND.
MOSFET P-CH TRENCH -100V SOT23-6 - ZXMP10A17E6TA
 Order MOSFET P-CH TRENCH -100V SOT23-6-ZXMP10A17E6TA online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXMP10A17E6TR-ND.