RES ARRAY 22 OHM 8 TERM 4RES SMD - 741C083220JP - Resistors

Digi-Key Part Number 741C083220JPCT-ND
Price Break
10
100
1000
Unit Price
0.025
0.0197
0.0168
Extended Price
0.25
1.97
16.80
Manufacturer Part Number741C083220JP
Product DescriptionRES ARRAY 22 OHM 8 TERM 4RES SMD
Quantity Available 7210
All prices are in GBP

RES ARRAY 22 OHM 8 TERM 4RES SMD - 741C083220JP - Resistors Details
Technical/Catalog Information741C083220JP
VendorCTS Corporation Resistor/Electrocomponents (VA)
CategoryResistors
Resistance In Ohms22.0
Tolerance±5%
Power Per Element62.5mW
Circuit TypeIsolated
Number of Pins8
PackagingCut Tape (CT)
Number of Resistors4
Package / Case0402 x 4
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 741C083220JP
741C083220JP
741C083220JPCT ND
741C083220JPCTND
741C083220JPCT

Purchase RES ARRAY 22 OHM 8 TERM 4RES SMD - 741C083220JP - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES ARRAY 22 OHM 8 TERM 4RES SMD - 741C083220JP
Resistors

RES ARRAY 22 OHM 8 TERM 4RES SMD - 741C083220JP (741C083220JPCT-ND)

Related parts Resistors:
RES ARRAY 22 OHM 8 TERM 4RES SMD - 741C083220JP
 Order RES ARRAY 22 OHM 8 TERM 4RES SMD-741C083220JP online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083220JPCT-ND.
RES ARRAY 1K OHM 8 TERM 4RES SMD - 741C083102J
 Order RES ARRAY 1K OHM 8 TERM 4RES SMD-741C083102J online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741C083102JCT-ND.
RES ARRAY 22 OHM 8TERM 4RES SMD - 742C083220JPTR
 Order RES ARRAY 22 OHM 8TERM 4RES SMD-742C083220JPTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C083220JPCT-ND.
RES ARRAY 22 OHM 16TERM 8RES SMD - 742C163220JTR
 Order RES ARRAY 22 OHM 16TERM 8RES SMD-742C163220JTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 742C163220JCT-ND.
RES ARRAY 22 OHM 8TERM 4RES SMD - MNR04M0ABJ220
 Order RES ARRAY 22 OHM 8TERM 4RES SMD-MNR04M0ABJ220 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number MNR04220CT-ND.
RES ARRAY 22 OHM 16TERM 8RES SMD - 741X163220JP
 Order RES ARRAY 22 OHM 16TERM 8RES SMD-741X163220JP online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 741X163220JPCT-ND.
RES ARRAY 22 OHM 8TRM 4RES SMD - MNR04M0APJ220
 Order RES ARRAY 22 OHM 8TRM 4RES SMD-MNR04M0APJ220 online from Digi-Key. Manufactured by Rohm. Digi-Key part number MNR04220RTR-ND.
RES ARRAY 22 OHM 5% 8 RES SMD - EXB-2HV220JV
 Order RES ARRAY 22 OHM 5% 8 RES SMD-EXB-2HV220JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1220DKR-ND.
RES ARRAY 560 OHM 8TERM 4RES SMD - 743C083561JTR
 Order RES ARRAY 560 OHM 8TERM 4RES SMD-743C083561JTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 743C083561JDKR-ND.
RES ARRAY 1K OHM 8TERM 4RES SMD - 742C083102JPTR
 Order RES ARRAY 1K OHM 8TERM 4RES SMD-742C083102JPTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 742C083102JPTR-ND.
RES ARRAY 10K OHM 8TERM 4RES SMD - 741C083103JP
 Order RES ARRAY 10K OHM 8TERM 4RES SMD-741C083103JP online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 741C083103JPTR-ND.
RES ARRAY 47 OHM 8TERM 4RES SMD - 743C083470JPTR
 Order RES ARRAY 47 OHM 8TERM 4RES SMD-743C083470JPTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 743C083470JPTR-ND.
RES ARRAY 10K OHM 10TRM BUSS SMD - 745C101103JTR
 Order RES ARRAY 10K OHM 10TRM BUSS SMD-745C101103JTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 745C101103JCT-ND.
RES ARRAY 10K OHM 10TRM BUSS SMD - 746X101103J
 Order RES ARRAY 10K OHM 10TRM BUSS SMD-746X101103J online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 746X101103JCT-ND.
RES ARRAY 47K OHM 10TRM BUSS SMD - 746X101473J
 Order RES ARRAY 47K OHM 10TRM BUSS SMD-746X101473J online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 746X101473JCT-ND.